Part Details for PIC16F1788-I/ML by Microchip Technology Inc
Results Overview of PIC16F1788-I/ML by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1788-I/ML Information
PIC16F1788-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1788-I/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04X6676
|
Newark | 8 Bit Microcontroller, Flash, Pic16F17Xx, 32 Mhz, 28 Kb, 2 Kb, 28, Qfn Rohs Compliant: Yes |Microchip PIC16F1788-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 868 |
|
$2.2700 / $2.7300 | Buy Now |
|
DISTI #
PIC16F1788-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 28KB Flash 3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1788-I/ML) COO: Thailand RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4000 / $2.7429 | Buy Now |
|
DISTI #
PIC16F1788-I/ML
|
Microchip Technology Inc | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp,, VQFN, Projected EOL: 2039-04-04 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 610 and Alternates Available |
|
$1.9800 / $2.7300 | Buy Now |
|
DISTI #
70323018
|
RS | 28KB FLASH, 2KB RAM, 256B EEPROM, 12-BIT ADC, 5-BIT & 8-BIT DAC, PSMC, OPAMP Min Qty: 305 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $2.7300 | RFQ |
|
DISTI #
PIC16F1788-I/ML
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, QFN28, PIC16 Min Qty: 1 | 0 |
|
$2.2800 / $2.6900 | RFQ |
|
DISTI #
PIC16F1788-I/ML
|
IBS Electronics | MCU 8-BIT PIC RISC 28KB FLASH 2.5V/3.3V/5V AUTOMOTIVE 28-PIN QFN EP TUBE Min Qty: 61 Package Multiple: 1 | 427 |
|
$2.6320 / $2.8000 | Buy Now |
|
|
NAC | 28KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC, 5-bit & 8-bit DAC, PSMC, OPAmp, FastComp, CCP, I2C/SPI, EUSART. Package: 28 VQFN 6x6x1.0mm TUBE - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 183 Package Multiple: 61 Container: Tube | 0 |
|
$2.4000 / $2.9500 | Buy Now |
|
DISTI #
PIC16F1788-I/ML
|
Avnet Silica | MCU 8Bit PIC16 PIC RISC 28KB Flash 33V5V 28Pin QFN EP Tube (Alt: PIC16F1788-I/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16F1788-I/ML
|
EBV Elektronik | MCU 8Bit PIC16 PIC RISC 28KB Flash 33V5V 28Pin QFN EP Tube (Alt: PIC16F1788-I/ML) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F1788-I/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F1788-I/ML
PIC16F1788-I/ML CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F1788-I/ML Part Data Attributes
|
|
PIC16F1788-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1788-I/ML
Microchip Technology Inc
28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc28,.24sq,25 | |
| Pin Count | 28 | |
| Manufacturer Package Code | VQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | It Also Operates At 2.3v At 16mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | No | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.24SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 28672 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 250 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F1788-I/ML
This table gives cross-reference parts and alternative options found for PIC16F1788-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1788-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF1788-E/ML | Microchip Technology Inc | Check for Price | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp, | PIC16F1788-I/ML vs PIC16LF1788-E/ML |
| PIC16F1788T-I/ML | Microchip Technology Inc | Check for Price | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp, | PIC16F1788-I/ML vs PIC16F1788T-I/ML |
| PIC16LF1788-I/ML | Microchip Technology Inc | Check for Price | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp, | PIC16F1788-I/ML vs PIC16LF1788-I/ML |
| PIC16F1788T-E/MLVAO | Microchip Technology Inc | Check for Price | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp, | PIC16F1788-I/ML vs PIC16F1788T-E/MLVAO |
| PIC16F1788-E/MLVAO | Microchip Technology Inc | Check for Price | 28-pin, 28KB Flash, 2KB RAM, 256 EEPROM, 12-bit DAC, 5-bit DAC, PSMC, OPAmp, | PIC16F1788-I/ML vs PIC16F1788-E/MLVAO |
PIC16F1788-I/ML Frequently Asked Questions (FAQ)
-
The PIC16F1788 can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F1788 consumes approximately 20 nA in sleep mode.
-
Yes, the PIC16F1788 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F1788 has 256 bytes of built-in EEPROM.
-
No, the PIC16F1788 does not have a built-in USB module. For USB applications, consider using a PIC microcontroller with a built-in USB module, such as the PIC16F1459.