PIC16F18446-I/P
Microchip Technology Inc
Description: RISC Microcontroller

Overview of PIC16F18446-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC16F18446-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC2808
Newark Mcu, 8Bit, Pic16, 32Mhz, Dip-20, Product Range:Pic16 Family Pic16F184Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:28Kb, Ram Memory Size:2Kb, No. Of Pins:20Pins, Mcu Case Style:Dip, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16F18446-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 286
  • 1 $2.4000
  • 10 $2.3000
  • 44 $2.1900
  • 66 $2.1300
  • 110 $2.0600
  • 506 $2.0000
$2.0000 / $2.4000 Buy Now
DISTI # 43AC6609
Newark Mcu, 8Bit, 32Mhz, Dip-20, Product Range:Pic16 Family Pic16F184Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:28Kb, Ram Memory Size:2Kb, No. Of Pins:20Pins, Mcu Case Style:Dip, No. Of I/O S:18I/O S Rohs Compliant: Yes |Microchip PIC16F18446-I/P RoHS: Compliant Min Qty: 374 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.1200
  • 500 $2.1100
$2.1100 / $2.1200 Buy Now
DISTI # PIC16F18446-I/P-ND
DigiKey IC MCU 8BIT 28KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 1908
In Stock
  • 1 $2.3100
  • 25 $2.1100
  • 100 $1.9200
$1.9200 / $2.3100 Buy Now
DISTI # PIC16F18446-I/P
Avnet Americas 8-Bit Microcontroller with XLP RISC 28 Kbyte Flash 2 Kbyte SRAM 2.5V/3.3V/5V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC16F18446-I/P) RoHS: Compliant Min Qty: 308 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.3100
  • 25 $2.1100
  • 100 $1.9200
$1.9200 / $2.3100 Buy Now
DISTI # 579-PIC16F18446-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C RoHS: Compliant 406
  • 1 $2.3100
  • 22 $2.1100
  • 110 $1.9200
$1.9200 / $2.3100 Buy Now
DISTI # PIC16F18446-I/P
Microchip Technology Inc 28KB, 2KB RAM, 256 EEPROM, 12b ADC2, Comparator, DAC, PWM, CCP, CLC, NCO, CWG,, Projected EOL: 2044-12-27 RoHS: Compliant pbFree: Yes 1742

Alternates Available
  • 1 $2.3100
  • 25 $2.1100
  • 100 $1.9200
  • 1,000 $1.7600
  • 5,000 $1.6800
$1.6800 / $2.3100 Buy Now
Future Electronics 14/20-PIN Full-Featured, Low Pin Count Microcontrollers with XLP RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 22 Lead time: 6 Weeks Container: Tube 0
Tube
  • 22 $2.1300
  • 66 $2.0600
  • 88 $2.0500
  • 220 $1.9900
  • 330 $1.9400
$1.9400 / $2.1300 Buy Now
Onlinecomponents.com 8-bit MCU - 32MHz - 28 KB FLASH - 256 Bytes EEPROM - 2048 Bytes RAM - 2.3V to 5.5V - 20-lead PDIP - -40°C to 85°C RoHS: Compliant 462 In Stock
1738 Factory Stock
  • 22 $2.1400
  • 66 $2.0200
  • 264 $1.9000
  • 506 $1.8700
  • 1,012 $1.7900
  • 2,508 $1.7700
  • 5,016 $1.7400
  • 7,502 $1.7100
$1.7100 / $2.1400 Buy Now
DISTI # PIC16F18446-I/P
TME IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, THT, DIP20, PIC16 Min Qty: 1 17
  • 1 $3.5700
  • 5 $3.4100
  • 27 $3.2000
  • 110 $3.1000
$3.1000 / $3.5700 Buy Now
NAC 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 22 Container: Tube 1386
  • 1 $2.5100
  • 100 $2.2600
  • 500 $2.0900
  • 1,000 $2.0400
$2.0400 / $2.5100 Buy Now
LCSC 28KB 2.3V5.5V PIC 32MHz 18 PDIP-20 Microcontrollers (MCU/MPU/SOC) ROHS 10
  • 1 $2.3228
  • 10 $2.2678
  • 22 $2.2322
  • 110 $2.1955
$2.1955 / $2.3228 Buy Now
Master Electronics 8-bit MCU - 32MHz - 28 KB FLASH - 256 Bytes EEPROM - 2048 Bytes RAM - 2.3V to 5.5V - 20-lead PDIP - -40°C to 85°C RoHS: Compliant 462 In Stock
1738 Factory Stock
  • 22 $2.1400
  • 66 $2.0200
  • 264 $1.9000
  • 506 $1.8700
  • 1,012 $1.7900
  • 2,508 $1.7700
  • 5,016 $1.7400
  • 7,502 $1.7100
$1.7100 / $2.1400 Buy Now

CAD Models for PIC16F18446-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F18446-I/P by Microchip Technology Inc

PIC16F18446-I/P
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
2017-12-21
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
IT ALSO OPERATES AT 16MHZ AT 2.3V MIN SUPPLY
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e3
Length
26.162 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
18
Number of Serial I/Os
1
Number of Terminals
20
Number of Timers
9
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2048
ROM (words)
28672
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
5.334 mm
Speed
32 MHz
Supply Current-Max
4.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F18446-I/P
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for PIC16F18446-I/P

This table gives cross-reference parts and alternative options found for PIC16F18446-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18446-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16LF18446-E/P RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16LF18446-E/P
Part Number Description Manufacturer Compare
PIC16F18446T-I/SS RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16F18446T-I/SS
PIC16F18446-E/GZ RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16F18446-E/GZ
PIC16LF18446T-I/SO RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16LF18446T-I/SO
PIC16LF18446T-I/GZ RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16LF18446T-I/GZ
PIC16F18446T-E/SS RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16F18446T-E/SS
PIC16F18446T-E/SO RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16F18446T-E/SO
PIC16LF18446T-E/GZ RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16LF18446T-E/GZ
PIC16F18446T-I/GZ RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16F18446T-I/GZ
PIC16F18446-E/SS RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16F18446-E/SS
PIC16LF18446-I/GZ RISC Microcontroller Microchip Technology Inc PIC16F18446-I/P vs PIC16LF18446-I/GZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F18446-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F18446-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16F18446-I/P would you like to use for your alert(s)?
  • Please alert me when PIC16F18446-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F18446-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F18446-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F18446-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F18446-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F18446-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: