Part Details for PIC16F18856-I/SO by Microchip Technology Inc
Results Overview of PIC16F18856-I/SO by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18856-I/SO Information
PIC16F18856-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18856-I/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AJ8493
|
Newark | Mcu, 8Bit, Pic16F, 32Mhz, Soic-28, Product Range:Pic16 Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:28Kb, Ram Memory Size:2Kb, No. Of Pins:28Pins, Mcu Case Style:Soic, No. Of I/O S:25I/O S, Embedded Interface Type:Eusart, Rohs Compliant: Yes |Microchip PIC16F18856-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4000 / $1.6900 | Buy Now |
|
DISTI #
PIC16F18856-I/SO
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 28KB Flash 2.5V/3.3V/5V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC16F18856-I/SO) COO: China RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4875 / $1.7000 | Buy Now |
|
DISTI #
PIC16F18856-I/SO
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, SOIC, Projected EOL: 2045-08-09 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 59 and Alternates Available |
|
$1.2400 / $1.6900 | Buy Now |
|
DISTI #
PIC16F18856-I/SO
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, SO28, PIC16 Min Qty: 1 | 0 |
|
$1.5400 / $1.7800 | RFQ |
|
DISTI #
PIC16F18856-I/SO
|
IBS Electronics | 8-BIT PIC MCU 28 KB 2048 BYTES 32 MHZ 1.8 TO 5.5V SOIC-28 ROHS Min Qty: 27 Package Multiple: 1 | 594 |
|
$1.6240 / $1.8060 | Buy Now |
|
|
NAC | 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD. Package: 28 SOIC .300in TUBE - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 216 Package Multiple: 27 Container: Tube | 0 |
|
$1.4900 / $1.8300 | Buy Now |
|
DISTI #
PIC16F18856-I/SO
|
Avnet Silica | MCU 8Bit PIC16F PIC RISC 28KB Flash 25V33V5V 28Pin SOIC Tube (Alt: PIC16F18856-I/SO) RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16F18856-I/SO
|
EBV Elektronik | MCU 8Bit PIC16F PIC RISC 28KB Flash 25V33V5V 28Pin SOIC Tube (Alt: PIC16F18856-I/SO) RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F18856-I/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F18856-I/SO
PIC16F18856-I/SO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F18856-I/SO Part Data Attributes
|
|
PIC16F18856-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18856-I/SO
Microchip Technology Inc
28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 11 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| RAM (bytes) | 2048 | |
| ROM (words) | 28672 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 250 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F18856-I/SO
This table gives cross-reference parts and alternative options found for PIC16F18856-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18856-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F18856-I/SS | Microchip Technology Inc | $1.4576 | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18856-I/SO vs PIC16F18856-I/SS |
| PIC16F18856-I/MV | Microchip Technology Inc | $1.5057 | 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, | PIC16F18856-I/SO vs PIC16F18856-I/MV |
| PIC16F18856T-I/SO | Microchip Technology Inc | $1.7600 | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18856-I/SO vs PIC16F18856T-I/SO |
| PIC16F18856-E/SP | Microchip Technology Inc | $2.2015 | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18856-I/SO vs PIC16F18856-E/SP |
| PIC16F18856T-I/ML | Microchip Technology Inc | Check for Price | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18856-I/SO vs PIC16F18856T-I/ML |
| PIC16F18856T-E/MLVAO | Microchip Technology Inc | Check for Price | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18856-I/SO vs PIC16F18856T-E/MLVAO |
| PIC16F18856-E/MLVAO | Microchip Technology Inc | Check for Price | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18856-I/SO vs PIC16F18856-E/MLVAO |
| PIC16F18856-I/STX | Microchip Technology Inc | Check for Price | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18856-I/SO vs PIC16F18856-I/STX |
| PIC16F18856-I/SSVAO | Microchip Technology Inc | Check for Price | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18856-I/SO vs PIC16F18856-I/SSVAO |
| PIC16F18856T-E/SSVAO | Microchip Technology Inc | Check for Price | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18856-I/SO vs PIC16F18856T-E/SSVAO |
PIC16F18856-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F18856 is 32 MHz.
-
The PIC16F18856 has 28 KB of flash memory.
-
Yes, the PIC16F18856 can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC16F18856 does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC16F18856 has 24 ADC channels.