Part Details for PIC16F18857-I/SS by Microchip Technology Inc
Results Overview of PIC16F18857-I/SS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18857-I/SS Information
PIC16F18857-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18857-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
10AC8513
|
Newark | Mcu, 8Bit, Pic16F, 32Mhz, Ssop-28, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:56Kb, Ram Memory Size:4Kb, No. Of Pins:28Pins, Mcu Case Style:Ssop, No. Of I/O S:25I/O S, Embeddedrohs Compliant: Yes |Microchip PIC16F18857-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3879 |
|
$1.5000 / $1.8200 | Buy Now |
|
DISTI #
PIC16F18857-I/SS
|
Avnet Americas | MCU 8-Bit PIC16F PIC RISC 56KB Flash 2.3V to 5.5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F18857-I/SS) COO: Thailand RoHS: Compliant Min Qty: 423 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.8286 | Buy Now |
|
DISTI #
PIC16F18857-I/SS
|
Microchip Technology Inc | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, SSOP, Projected EOL: 2044-05-13 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 1070 and Alternates Available |
|
$1.3100 / $1.8200 | Buy Now |
|
DISTI #
PIC16F18857-I/SS
|
TME | IC: PIC microcontroller, 56kB, 32MHz, 2.3÷5.5VDC, SMD, SSOP28, tube Min Qty: 1 | 0 |
|
$2.5800 / $2.7300 | RFQ |
|
DISTI #
PIC16F18857-I/SS
|
IBS Electronics | MCU 8-BIT PIC16F PIC RISC 56KB FLASH 2.3V TO 5.5V 28-PIN SSOP TUBE - RAIL/TUBE Min Qty: 10 Package Multiple: 1 | 846 |
|
$2.2260 / $3.3880 | Buy Now |
|
|
NAC | 56KB Flash, 4KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, 2xSPI/I2C, IDLE/DOZE/PMD. Package: 28 SSOP .209in TUBE - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 235 Package Multiple: 47 Container: Tube | 0 |
|
$1.6000 / $1.9700 | Buy Now |
|
DISTI #
PIC16F18857-I/SS
|
Avnet Silica | MCU 8Bit PIC16F PIC RISC 56KB Flash 23V to 55V 28Pin SSOP Tube (Alt: PIC16F18857-I/SS) RoHS: Compliant Min Qty: 423 Package Multiple: 47 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU8-BitPIC16FPICRISC56KBFlash2.3Vto5.5V28-PinSSOPTube-Rail/Tube | 28200 |
|
RFQ | |
|
DISTI #
PIC16F18857-I/SS
|
EBV Elektronik | MCU 8Bit PIC16F PIC RISC 56KB Flash 23V to 55V 28Pin SSOP Tube (Alt: PIC16F18857-I/SS) RoHS: Compliant Min Qty: 423 Package Multiple: 47 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC MCU 8BIT 56KB FLASH 28SSOP / PIC series Microcontroller IC 8-Bit 32MHz 56KB (32K x 14) FLASH 28-SSOP | 24700 |
|
$2.4014 / $3.6021 | Buy Now |
US Tariff Estimator: PIC16F18857-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F18857-I/SS
PIC16F18857-I/SS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F18857-I/SS Part Data Attributes
|
|
PIC16F18857-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F18857-I/SS
Microchip Technology Inc
56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SSOP-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates With 2.3v Min@16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 4 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 11 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| RAM (bytes) | 4096 | |
| ROM (words) | 57344 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 4.25 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F18857-I/SS
This table gives cross-reference parts and alternative options found for PIC16F18857-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F18857-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF18857-I/SS | Microchip Technology Inc | $1.6832 | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18857-I/SS vs PIC16LF18857-I/SS |
| PIC16LF18857T-I/SS | Microchip Technology Inc | $1.8800 | 56KB Flash, 4KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC | PIC16F18857-I/SS vs PIC16LF18857T-I/SS |
PIC16F18857-I/SS Frequently Asked Questions (FAQ)
-
The PIC16F18857-I/SS can operate at a maximum clock frequency of 32 MHz.
-
The PIC16F18857-I/SS consumes approximately 20 nA in sleep mode.
-
Yes, the PIC16F18857-I/SS is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F18857-I/SS has 1 KB of built-in EEPROM for data storage.
-
No, the PIC16F18857-I/SS does not have a built-in USB interface. It is not suitable for USB applications.