Part Details for PIC16F18876-E/PT by Microchip Technology Inc
Results Overview of PIC16F18876-E/PT by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F18876-E/PT Information
PIC16F18876-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F18876-E/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72Y1447
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44, Product Range:Pic16 Family Pic16F188Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:28Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:35I/O S Rohs Compliant: Yes |Microchip PIC16F18876-E/PT RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
|
DISTI #
PIC16F18876-E/PT
|
Avnet Americas | MEMS Oscillator, 25 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, DSC1003 - Trays (Alt: PIC16F18876-E/PT) COO: China RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.8125 / $2.0714 | Buy Now |
|
DISTI #
PIC16F18876-E/PT
|
Microchip Technology Inc | 28KB Flash, 2KB RAM, 256B EE, ADCC, Analog, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, TQFP, Projected EOL: 2045-08-09 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 2241 and Alternates Available |
|
$1.4900 / $2.0500 | Buy Now |
|
DISTI #
PIC16F18876-E/PT
|
TME | IC: PIC microcontroller, 28kB, 32MHz, 2.3÷5.5VDC, SMD, TQFP44 Min Qty: 1 | 0 |
|
$1.9500 / $2.1700 | RFQ |
|
|
NAC | 28KB Flash, 2KB RAM, 256B EE, 10b ADC2, DAC, Comp, PWM, CWG, SMT, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD. Package: 44 TQFP 10x10x1mm TRAY - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 1760 |
|
$1.8100 / $2.2300 | Buy Now |
|
DISTI #
PIC16F18876-E/PT
|
Avnet Silica | (Alt: PIC16F18876-E/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 8-bitPICMCU,28KB,2048Bytes,32MHz,1.8to5.5V,TQFP-44,RoHS | 5500 |
|
RFQ | |
|
DISTI #
PIC16F18876-E/PT
|
EBV Elektronik | (Alt: PIC16F18876-E/PT) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |