Part Details for PIC16F1934-E/ML by Microchip Technology Inc
Results Overview of PIC16F1934-E/ML by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1934-E/ML Information
PIC16F1934-E/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1934-E/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45P4751
|
Newark | Mcu, 8Bit, 32Mhz, Qfn-Ep-44, Product Range:Pic16 Family Pic16F193X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:7Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn-Ep, No. Of I/O S:36I/O Srohs Compliant: Yes |Microchip PIC16F1934-E/ML RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 | Buy Now |
|
DISTI #
PIC16F1934-E/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F1934-E/ML) COO: China RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6750 / $3.0571 | Buy Now |
|
DISTI #
PIC16F1934-E/ML
|
Microchip Technology Inc | 44-pin, 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V, QFN, Projected EOL: 2034-06-29 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 2205 and Alternates Available |
|
$2.2200 / $3.0300 | Buy Now |
|
DISTI #
70573018
|
RS | 7KB FLASH, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V Min Qty: 270 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6100 / $2.9000 | RFQ |
|
DISTI #
PIC16F1934-E/ML
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, QFN44, PIC16, tube Min Qty: 1 | 0 |
|
$2.6600 / $3.0800 | RFQ |
|
DISTI #
PIC16F1934-E/ML
|
IBS Electronics | PIC16F1934-E/ML BY MICROCHIP TECHNOLOGY IS A 44-PIN 8-BIT MICROCONTROLLER WITH 16KB FLASH 1KB RAM 256B EEPROM 35 I/O PINS 10-BIT ADC 5 PWM CHANNELS OPERATES AT 2.7V TO 5.5V IN QFN44 PACKAGE Min Qty: 315 Package Multiple: 1 | 0 |
|
$3.7520 / $3.8920 | Buy Now |
|
|
NAC | 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V. Package: 44 QFN 8x8x0.9mm TUBE - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Tube | 0 |
|
$2.6100 / $3.1500 | Buy Now |
|
DISTI #
PIC16F1934-E/ML
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB Flash 25V33V5V 44Pin QFN EP Tube (Alt: PIC16F1934-E/ML) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16F1934-E/ML
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 7KB Flash 25V33V5V 44Pin QFN EP Tube (Alt: PIC16F1934-E/ML) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F1934-E/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F1934-E/ML
PIC16F1934-E/ML CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F1934-E/ML Part Data Attributes
|
|
PIC16F1934-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1934-E/ML
Microchip Technology Inc
44-pin, 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc44,.31sq,25 | |
| Pin Count | 44 | |
| Manufacturer Package Code | QFN-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8v Minimum Supply For 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N44 | |
| JESD-609 Code | e3 | |
| Length | 8 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 36 | |
| Number of Terminals | 44 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC44,.31SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 7168 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 8 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F1934-E/ML
This table gives cross-reference parts and alternative options found for PIC16F1934-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1934-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F1934-I/PT | Microchip Technology Inc | $1.9519 | 44-pin, 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V | PIC16F1934-E/ML vs PIC16F1934-I/PT |
| PIC16F1934-I/MV | Microchip Technology Inc | $2.4702 | 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5 | PIC16F1934-E/ML vs PIC16F1934-I/MV |
| PIC16F1934-I/P | Microchip Technology Inc | $2.6446 | 40-pin, 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V | PIC16F1934-E/ML vs PIC16F1934-I/P |
| PIC16F1934T-I/ML | Microchip Technology Inc | $2.8950 | 44-pin, 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V | PIC16F1934-E/ML vs PIC16F1934T-I/ML |
| PIC16F1934-I/ML | Microchip Technology Inc | $52.5766 | 44-pin, 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V | PIC16F1934-E/ML vs PIC16F1934-I/ML |
| PIC16F1934T-I/PTVAO | Microchip Technology Inc | Check for Price | 44-pin, 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V | PIC16F1934-E/ML vs PIC16F1934T-I/PTVAO |
| PIC16F1934-I/PTVAO | Microchip Technology Inc | Check for Price | 44-pin, 7KB Flash, 256B RAM, 256B EEPROM, LCD, 1.8-5.5V | PIC16F1934-E/ML vs PIC16F1934-I/PTVAO |
PIC16F1934-E/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1934-E/ML is 20 MHz.
-
The PIC16F1934-E/ML has 28 KB of flash memory.
-
Yes, the PIC16F1934-E/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
The PIC16F1934-E/ML can source up to 25 mA and sink up to 25 mA on its I/O pins.
-
Yes, the PIC16F1934-E/ML has 256 bytes of built-in EEPROM.