Part Details for PIC16F1939-E/PT by Microchip Technology Inc
Results Overview of PIC16F1939-E/PT by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F1939-E/PT Information
PIC16F1939-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F1939-E/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AH9169
|
Newark | Mcu, 8Bit, 32Mhz, Tqfp-44 Rohs Compliant: Yes |Microchip PIC16F1939-E/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 239 |
|
$2.6300 / $3.1600 | Buy Now |
|
DISTI #
PIC16F1939-E/PT
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F193x Series Microcontrollers, PIC16, 32 MHz, 28 KB, 44 Pins, TQFP - Trays (Alt: PIC16F1939-E/PT) COO: China RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.8000 / $3.2000 | Buy Now |
|
DISTI #
PIC16F1939-E/PT
|
Microchip Technology Inc | 44-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V, TQFP, Projected EOL: 2034-04-26 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 21440 and Alternates Available |
|
$2.3000 / $3.1600 | Buy Now |
|
DISTI #
70451609
|
RS | 28KB FLASH, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V44 TQFP 10X10X1MM TRAY Min Qty: 320 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1300 | RFQ |
|
DISTI #
PIC16F1939-E/PT
|
TME | IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, TQFP44, PIC16 Min Qty: 1 | 0 |
|
$2.7400 / $3.2100 | RFQ |
|
|
NAC | 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V. Package: 44 TQFP 10x10x1mm TRAY - HI PINCOUNT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$2.7300 / $3.2900 | Buy Now |
|
DISTI #
PIC16F1939-E/PT
|
Avnet Silica | 8 Bit MCU PIC16 Family PIC16F193x Series Microcontrollers PIC16 32 MHz 28 KB 44 Pins TQFP (Alt: PIC16F1939-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16F1939-E/PT
|
EBV Elektronik | 8 Bit MCU PIC16 Family PIC16F193x Series Microcontrollers PIC16 32 MHz 28 KB 44 Pins TQFP (Alt: PIC16F1939-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F1939-E/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F1939-E/PT
PIC16F1939-E/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F1939-E/PT Part Data Attributes
|
|
PIC16F1939-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1939-E/PT
Microchip Technology Inc
44-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | QFP | |
| Package Description | TFQFP, QFP44,.47SQ,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC16 | |
| Clock Frequency-Max | 32 MHz | |
| DAC Channels | YES | |
| DMA Channels | NO | |
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 36 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 44 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFQFP | |
| Package Equivalence Code | QFP44,.47SQ,32 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 28672 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.2 mm | |
| Speed | 32 MHz | |
| Supply Current-Max | 4.1 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1939-E/PT
This table gives cross-reference parts and alternative options found for PIC16F1939-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1939-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F1939-I/PT | Microchip Technology Inc | $2.5942 | 44-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V | PIC16F1939-E/PT vs PIC16F1939-I/PT |
| PIC16F1939T-I/PT | Microchip Technology Inc | $2.7729 | 44-pin, 28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V | PIC16F1939-E/PT vs PIC16F1939T-I/PT |
PIC16F1939-E/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F1939-E/PT is 32 MHz.
-
The PIC16F1939-E/PT has 28 KB of flash memory.
-
Yes, the PIC16F1939-E/PT is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC16F1939-E/PT has 11-channel, 10-bit ADCs.
-
No, the PIC16F1939-E/PT does not have a built-in USB module. For USB applications, consider using a different PIC microcontroller with a USB module, such as the PIC16F1459.