Part Details for PIC16F505-I/P by Microchip Technology Inc
Results Overview of PIC16F505-I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F505-I/P Information
PIC16F505-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F505-I/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92K8071
|
Newark | 8 Bit Microcontroller, Flash, Pic16F5Xx, 20 Mhz, 1.5 Kb, 72 Byte, 14, Dip Rohs Compliant: Yes |Microchip PIC16F505-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 684 |
|
$1.0300 / $1.1700 | Buy Now |
|
DISTI #
PIC16F505-I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB Flash 2.5V/3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16F505-I/P) COO: Thailand RoHS: Compliant Min Qty: 630 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0250 / $1.1714 | Buy Now |
|
DISTI #
PIC16F505-I/P
|
Microchip Technology Inc | 14 PIN BASELINE PIC W/1024 WORDS OF PROGRAM MEMORY & 72 BYTES OF RAM, PDIP, Projected EOL: 2035-08-13 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 1480 and Alternates Available |
|
$0.8400 / $1.1700 | Buy Now |
|
DISTI #
70045536
|
RS | 8BIT PIC MICROCONTROLLER 20MHZ 1024X12 WORDS FLASH 14-PIN PDIP Min Qty: 630 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 9 |
|
$1.1100 / $1.2300 | Buy Now |
|
DISTI #
PIC16F505-I/P
|
TME | IC: PIC microcontroller, 1.5kB, 20MHz, ICSP, 2÷5.5VDC, THT, DIP14 Min Qty: 1 | 189 |
|
$1.1200 / $1.3300 | Buy Now |
|
|
NAC | 1.5 KB Flash, 72 RAM, 12 I/O. Package: 14 PDIP .300in TUBE - BASELINE FLASH Product Line RoHS: Compliant Min Qty: 330 Package Multiple: 30 Container: Tube | 0 |
|
$1.0200 / $1.2600 | Buy Now |
|
|
NexGen Digital | 1106 |
|
RFQ | ||
|
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ | |
|
DISTI #
PIC16F505-I/P
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 15KB Flash 25V33V5V 14Pin PDIP Tube (Alt: PIC16F505-I/P) RoHS: Compliant Min Qty: 630 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 2V~5.5VPIC72Byte20MHzFLASH11PDIP-14MicrocontrollerUnits(MCUs/MPUs/SOCs)ROHS | 9897 |
|
RFQ |
US Tariff Estimator: PIC16F505-I/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F505-I/P
PIC16F505-I/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F505-I/P Part Data Attributes
|
|
PIC16F505-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F505-I/P
Microchip Technology Inc
14 PIN BASELINE PIC W/1024 WORDS OF PROGRAM MEMORY & 72 BYTES OF RAM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP14,.3 | |
| Pin Count | 14 | |
| Manufacturer Package Code | PDIP-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | YES | |
| CPU Family | PIC16 | |
| Clock Frequency-Max | 20 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Length | 19.05 mm | |
| Number of I/O Lines | 12 | |
| Number of Terminals | 14 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | NO | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 72 | |
| ROM (words) | 1536 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 5.334 mm | |
| Speed | 20 MHz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 7.62 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F505-I/P
This table gives cross-reference parts and alternative options found for PIC16F505-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F505-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F505-I/SL | Microchip Technology Inc | $0.7817 | 14 PIN BASELINE PIC W/1024 WORDS OF PROGRAM MEMORY & 72 BYTES OF SRAM | PIC16F505-I/P vs PIC16F505-I/SL |
| PIC16F505T-I/ST | Microchip Technology Inc | $1.0000 | 14 PIN Baseline PIC with 1024 words of program memory & 72 bytes of SRAM | PIC16F505-I/P vs PIC16F505T-I/ST |
| PIC16F505-E/SL | Microchip Technology Inc | $1.0046 | 14 PIN BASELINE PIC W/1024 WORDS OF PROGRAM MEMORY & 72 BYTES OF SRAM | PIC16F505-I/P vs PIC16F505-E/SL |
| PIC16F505-I/ST | Microchip Technology Inc | $1.0591 | 14 PIN Baseline PIC with 1024 words of program memory & 72 bytes of SRAM | PIC16F505-I/P vs PIC16F505-I/ST |
| PIC16F505-E/ST | Microchip Technology Inc | $1.1545 | 14 PIN Baseline PIC with 1024 words of program memory & 72 bypes of SRAM | PIC16F505-I/P vs PIC16F505-E/ST |
| PIC16F505-E/MG | Microchip Technology Inc | $1.4340 | 16 pin, 1.5 KB Flash, 72 RAM, 12 I/O. | PIC16F505-I/P vs PIC16F505-E/MG |
| PIC16F505-I/MG | Microchip Technology Inc | $1.4697 | 16 pin, 1.5 KB Flash, 72 RAM, 12 I/O. | PIC16F505-I/P vs PIC16F505-I/MG |
| PIC16F505T-I/SL | Microchip Technology Inc | Check for Price | 14 PIN BASELINE PIC W/1024 WORDS OF PROGRAM MEMORY & 72 BYTES OF SRAM | PIC16F505-I/P vs PIC16F505T-I/SL |
| PIC16F505T-I/MG | Microchip Technology Inc | Check for Price | 16 pin, 1.5 KB Flash, 72 RAM, 12 I/O. | PIC16F505-I/P vs PIC16F505T-I/MG |
| PIC16F505T-E/SL | Microchip Technology Inc | Check for Price | 14 PIN BASELINE PIC W/1024 WORDS OF PROGRAM MEMORY & 72 BYTES OF SRAM | PIC16F505-I/P vs PIC16F505T-E/SL |
PIC16F505-I/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16F505 is 4 MHz.
-
The PIC16F505 has 1 KB of flash memory.
-
Yes, the PIC16F505 has a low-power sleep mode that can reduce power consumption to as low as 100 nA.
-
No, the PIC16F505 does not have built-in ADCs. However, it can be used with external ADCs or other analog-to-digital conversion methods.
-
The PIC16F505 is rated for operation up to 125°C, making it suitable for high-temperature applications.