Part Details for PIC16F677-I/SS by Microchip Technology Inc
Results Overview of PIC16F677-I/SS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F677-I/SS Information
PIC16F677-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F677-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34M7987
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 3.5 Kb, 128 Byte, 20, Ssop Rohs Compliant: Yes |Microchip PIC16F677-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$1.6400 / $1.6500 | Buy Now |
|
DISTI #
PIC16F677-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3KB Flash 5V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16F677-I/SS) COO: Thailand RoHS: Compliant Min Qty: 402 Package Multiple: 67 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8714 | Buy Now |
|
DISTI #
PIC16F677-I/SS
|
Microchip Technology Inc | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free, SSOP, Projected EOL: 2034-07-12 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
In Stock: 67 and Alternates Available Incoming: 52 expected 12/2/2025 |
|
$1.3700 / $1.6500 | Buy Now |
|
DISTI #
70046587
|
RS | PIC16F677-I/SS,8BIT PIC MICROCONTROLLER,20MHZ,2048 WORDS FLASH,20-PIN SSOP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 938 |
|
$1.2500 | Buy Now |
|
|
Bristol Electronics | 149 |
|
RFQ | ||
|
DISTI #
PIC16F677-I/SS
|
TME | IC: PIC microcontroller, 3.5kB, 20MHz, ICSP,SSP, 2÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$1.6700 / $1.8600 | RFQ |
|
|
NAC | 3.5 KB Flash, 128 RAM, 18 I/O. Package: 20 SSOP .209in TUBE - LOW PINCOUT FLASH MR & BL DVCS Product Line RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Tube | 0 |
|
$1.6400 / $2.0200 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 2570 |
|
RFQ | |
|
DISTI #
PIC16F677-I/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 3KB Flash 5V 20Pin SSOP Tube (Alt: PIC16F677-I/SS) RoHS: Compliant Min Qty: 402 Package Multiple: 67 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16F677-I/SS
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 3426 |
|
$1.3800 | Buy Now |
US Tariff Estimator: PIC16F677-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F677-I/SS
PIC16F677-I/SS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F677-I/SS Part Data Attributes
|
|
PIC16F677-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F677-I/SS
Microchip Technology Inc
20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | SSOP | |
| Package Description | SSOP, SSOP20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Additional Feature | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC16 | |
| Clock Frequency-Max | 20 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 2 | |
| Number of I/O Lines | 18 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 20 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 128 | |
| ROM (words) | 3584 | |
| ROM Programmability | FLASH | |
| Screening Level | AEC-Q100; TS 16949 | |
| Seated Height-Max | 2 mm | |
| Speed | 20 MHz | |
| Supply Current-Max | 5.45 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Width | 5.3 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F677-I/SS
This table gives cross-reference parts and alternative options found for PIC16F677-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F677-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F677-I/P | Microchip Technology Inc | $1.1644 | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O | PIC16F677-I/SS vs PIC16F677-I/P |
| PIC16F677-I/SO | Microchip Technology Inc | $1.6750 | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free | PIC16F677-I/SS vs PIC16F677-I/SO |
| PIC16F677T-I/SS | Microchip Technology Inc | $1.9500 | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free | PIC16F677-I/SS vs PIC16F677T-I/SS |
| PIC16F677-I/ML | Microchip Technology Inc | $2.0672 | N/A | PIC16F677-I/SS vs PIC16F677-I/ML |
| PIC16F677T-E/SS | Microchip Technology Inc | $2.1750 | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free | PIC16F677-I/SS vs PIC16F677T-E/SS |
| PIC16F677T-I/ML | Microchip Technology Inc | $2.3550 | N/A | PIC16F677-I/SS vs PIC16F677T-I/ML |
| PIC16F677-E/P | Microchip Technology Inc | $2.3641 | 20 Pin, 3.5 KB Std Flash, 128 RAM, 18 I/O Pb Free | PIC16F677-I/SS vs PIC16F677-E/P |
| PIC16F677T-I/SO | Microchip Technology Inc | Check for Price | 20 Pin, 3.5 KB Std Flash, 128 RAM | PIC16F677-I/SS vs PIC16F677T-I/SO |
PIC16F677-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F677 is 20 MHz.
-
The oscillator can be configured using the FOSC2:FOSC0 bits in the CONFIG register. The oscillator type (e.g. internal, external, or crystal) and frequency can be selected using these bits.
-
The MCLR (Master Clear) pin is an active-low reset input that can be used to reset the microcontroller. It can also be used as a general-purpose input pin if the internal reset is disabled.
-
The ADC on the PIC16F677 is a 10-bit successive approximation ADC. It can be enabled by setting the ADON bit in the ADCON0 register. The ADC can be configured to convert analog signals on any of the AN0-AN7 pins.
-
The CCP module can be used for various functions such as capture, compare, and PWM (Pulse-Width Modulation) operations. It can be used to generate PWM signals, measure frequency and period of an input signal, and generate interrupts on specific events.