Part Details for PIC16F689-I/SS by Microchip Technology Inc
Results Overview of PIC16F689-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F689-I/SS Information
PIC16F689-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F689-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97K7359
|
Newark | 8 Bit Microcontroller, Flash, Pic16F, 20 Mhz, 7 Kb, 256 Byte, 20, Ssop Rohs Compliant: Yes |Microchip PIC16F689-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$2.1400 | Buy Now |
|
DISTI #
28AC0752
|
Newark | Ssop 7 Kb Flash, 256 Ram, 18 I/O Rohs Compliant: Yes |Microchip PIC16F689-I/SS RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$2.1300 | Buy Now |
|
DISTI #
PIC16F689-I/SS
|
Avnet Americas | 8 Bit MCU, Flash, PIC16 Family PIC16F6XX Series Microcontrollers, PIC16, 20 MHz, 7 KB, 20 Pins - Rail/Tube (Alt: PIC16F689-I/SS) COO: Thailand RoHS: Compliant Min Qty: 67 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 61 |
|
$2.1375 / $2.2800 | Buy Now |
|
DISTI #
PIC16F689-I/SS
|
Microchip Technology Inc | 20 Pin, 7.1 KB Std Flash, 256 RAM, 18 I/O Pb Free, SSOP, Projected EOL: 2034-06-28 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 335 and Alternates Available |
|
$1.5600 / $2.1000 | Buy Now |
|
DISTI #
70046242
|
RS | MCU, 8-BIT, 4KW FLASH, 256 RAM, 18 I/O, SSOP-20 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.5700 | RFQ |
|
DISTI #
PIC16F689-I/SS
|
IBS Electronics | MCU 8-BIT 4KW FLASH 256 RAM 18 I/O SSOP-20 | MICROCHIP TECHNOLOGY INC. PIC16F689-I/SS Min Qty: 67 Package Multiple: 1 | 670 |
|
$2.5900 / $2.7440 | Buy Now |
|
|
NAC | 7 KB Flash, 256 RAM, 18 I/O. Package: 20 SSOP .209in TUBE - LOW PINCOUT FLASH MR & BL DVCS Product Line RoHS: Compliant Min Qty: 201 Package Multiple: 67 Container: Tube | 0 |
|
$2.1400 / $2.6300 | Buy Now |
|
DISTI #
PIC16F689-I/SS
|
Avnet Silica | 8 Bit MCU Flash PIC16 Family PIC16F6XX Series Microcontrollers PIC16 20 MHz 7 KB 20 Pins (Alt: PIC16F689-I/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU,8-Bit,4KWFlash,256RAM,18I/O,SSOP-20|MicrochipTechnologyInc.PIC16F689-I/SS | 4870 |
|
RFQ | |
|
DISTI #
PIC16F689-I/SS
|
EBV Elektronik | 8 Bit MCU Flash PIC16 Family PIC16F6XX Series Microcontrollers PIC16 20 MHz 7 KB 20 Pins (Alt: PIC16F689-I/SS) RoHS: Compliant Min Qty: 335 Package Multiple: 67 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F689-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F689-I/SS
PIC16F689-I/SS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F689-I/SS Part Data Attributes
|
|
PIC16F689-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F689-I/SS
Microchip Technology Inc
20 Pin, 7.1 KB Std Flash, 256 RAM, 18 I/O Pb Free
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 2v Supply At 8 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 2 | |
| Number of I/O Lines | 18 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 20 | |
| Number of Timers | 2 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 7168 | |
| ROM Programmability | Flash | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 2 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 5.45 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F689-I/SS
This table gives cross-reference parts and alternative options found for PIC16F689-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F689-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F689T-E/SS | Microchip Technology Inc | Check for Price | 20 Pin, 7.1 KB Std Flash, 256 RAM, 18 I/O Pb Free | PIC16F689-I/SS vs PIC16F689T-E/SS |
PIC16F689-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F689 is 20 MHz.
-
The PIC16F689 has 7 KB of flash memory.
-
Yes, the PIC16F689 has a low-power sleep mode that can reduce power consumption to as low as 100 nA.
-
Yes, the PIC16F689 has 12-bit ADCs with up to 12 channels.
-
Yes, the PIC16F689 has a Universal Synchronous Asynchronous Receiver Transmitter (USART) module for serial communication.