Part Details for PIC16F722-E/SP by Microchip Technology Inc
Overview of PIC16F722-E/SP by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F722-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4991
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-28, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3.5Kb, No. Of Pins:28Pins, Ic Case/Package:Dip, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16F722-E/SP Min Qty: 345 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
PIC16F722-E/SP-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 28SPDIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
14 In Stock |
|
$2.2900 | Buy Now |
DISTI #
PIC16F722-E/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16F722-E/SP) RoHS: Compliant Min Qty: 315 Package Multiple: 15 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.8900 / $2.2900 | Buy Now |
DISTI #
579-PIC16F722-E/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 35 KB Flash 18V-55V 16 MHz Int Osc RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
PIC16F722-E/SP
|
Microchip Technology Inc | 28 PIN, 3.5KB FLASH PROGRAM, 1.8V-5.5V, 16MHZ INTERNAL OSCILLATOR, 8B ADC, CCP,, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
900 Alternates Available |
|
$1.6500 / $2.2900 | Buy Now |
DISTI #
70413899
|
RS | MCU 3.5K Flash 128B RAM 25 I/O SPDIP28 | Microchip Technology Inc. PIC16F722-E/SP RoHS: Not Compliant Min Qty: 345 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 / $3.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$2.0200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 3.5KB (2K x 14) FLASH - 128 x 8 RAM - 1.8 to 5.5V - 28-SPDIP. RoHS: Compliant | 900 Factory Stock |
|
$1.9900 / $2.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 22 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, PIC CPU, 20MHZ, CMOS, PDIP28 | 46 |
|
$1.8563 / $3.7125 | Buy Now |
Part Details for PIC16F722-E/SP
PIC16F722-E/SP CAD Models
PIC16F722-E/SP Part Data Attributes
|
PIC16F722-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F722-E/SP
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F722-E/SP
This table gives cross-reference parts and alternative options found for PIC16F722-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F722-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F722-I/SP | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC16F722-E/SP vs PIC16F722-I/SP |