Part Details for PIC16F876A-I/ML by Microchip Technology Inc
Results Overview of PIC16F876A-I/ML by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F876A-I/ML Information
PIC16F876A-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F876A-I/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91AH8793
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Qfn-28 Rohs Compliant: Yes |Microchip PIC16F876A-I/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$5.9500 | Buy Now |
|
DISTI #
PIC16F876A-I/ML
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F876A-I/ML) COO: Thailand RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$5.9500 / $6.8000 | Buy Now |
|
DISTI #
PIC16F876A-I/ML
|
Microchip Technology Inc | No description available, VQFN, Projected EOL: 2034-01-02 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 52 and Alternates Available |
|
$5.0700 / $5.8800 | Buy Now |
|
DISTI #
70413911
|
RS | MCU 14K FLASH 256B EEPROM 368B RAM QFN28 Min Qty: 122 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 | RFQ |
|
DISTI #
PIC16F876A-I/ML
|
IBS Electronics | MCU 14K FLASH 256B EEPROM 368B RAM QFN28 | MICROCHIP TECHNOLOGY INC. PIC16F876A-I/ML Min Qty: 2 Package Multiple: 1 | 818 |
|
$8.3300 / $8.6940 | Buy Now |
|
|
NAC | 7 KB Flash, 368 RAM, 22 I/O. Package: 28 VQFN 6x6x1.0mm TUBE - HI PINCOUNT FLASH MR & BI DVCS Product Line RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube | 0 |
|
$5.8000 / $7.0000 | Buy Now |
|
DISTI #
PIC16F876A-I/ML
|
Avnet Silica | MCU 8Bit PIC16 PIC RISC 14KB Flash 5V 28Pin QFN EP Tube (Alt: PIC16F876A-I/ML) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16F876A-I/ML
|
EBV Elektronik | MCU 8Bit PIC16 PIC RISC 14KB Flash 5V 28Pin QFN EP Tube (Alt: PIC16F876A-I/ML) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F876A-I/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F876A-I/ML
PIC16F876A-I/ML CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F876A-I/ML Part Data Attributes
|
|
PIC16F876A-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F876A-I/ML
Microchip Technology Inc
No description available
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | Vqccn, Lcc28,.24sq,25 | |
| Pin Count | 28 | |
| Manufacturer Package Code | VQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Date Of Intro | 1998-12-01 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 4 V Minimum Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 22 | |
| Number of Terminals | 28 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC28,.24SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 368 | |
| RAM (words) | 368 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F876A-I/ML
This table gives cross-reference parts and alternative options found for PIC16F876A-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F876A-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF873A-I/ML | Microchip Technology Inc | $7.1000 | No description available | PIC16F876A-I/ML vs PIC16LF873A-I/ML |
PIC16F876A-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F876A is 20 MHz.
-
The PIC16F876A has 8 KB of flash memory.
-
Yes, the PIC16F876A has a sleep mode that can reduce power consumption to as low as 0.1 μA, making it suitable for low-power applications.
-
Yes, the PIC16F876A has 5-channel, 10-bit ADCs.
-
Yes, the PIC16F876A has a built-in Universal Synchronous Asynchronous Receiver Transmitter (USART) for serial communication.