Part Details for PIC16F883-I/ML by Microchip Technology Inc
Results Overview of PIC16F883-I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F883-I/ML Information
PIC16F883-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F883-I/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74K8556
|
Newark | Mcu, 8Bit, Pic16, 20Mhz, Qfn-28, Product Range:Pic16 Family Pic16F88X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn, No. Of I/O S:25I/O Srohs Compliant: Yes |Microchip PIC16F883-I/ML RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now |
|
DISTI #
PIC16F883-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC16F883-I/ML) COO: Thailand RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7750 / $3.1714 | Buy Now |
|
DISTI #
PIC16F883-I/ML
|
Microchip Technology Inc | 28 Pin, 7KB FLASH, 256 RAM, 25 I/O, VQFN, Projected EOL: 2034-12-15 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 40 and Alternates Available |
|
$2.2900 / $2.8100 | Buy Now |
|
DISTI #
70046962
|
RS | 28-PIN, 7KB FLASH, 256 RAM, 25 I/O, QFN Min Qty: 244 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3200 | RFQ |
|
DISTI #
PIC16F883-I/ML
|
TME | IC: PIC microcontroller, 7kB, 20MHz, A/E/USART,GPIO,ICSP,MSSP Min Qty: 1 | 0 |
|
$3.0800 / $3.5400 | RFQ |
|
DISTI #
PIC16F883-I/ML
|
IBS Electronics | MCU 8-BIT PIC16 PIC RISC 7KB FLASH 2.5V/3.3V/5V 28-PIN QFN EP TUBE BULK Min Qty: 366 Package Multiple: 1 | 0 |
|
$3.8920 / $4.0320 | Buy Now |
|
|
NAC | 7KB Flash, 256 RAM, 25 I/O. Package: 28 VQFN 6x6x1.0mm TUBE - HI PINCOUNT FLASH MR & BI DVCS Product Line RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$2.7100 / $3.2600 | Buy Now |
|
DISTI #
PIC16F883-I/ML
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 7KB Flash 25V33V5V 28Pin QFN EP Tube (Alt: PIC16F883-I/ML) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU8-bitPICRISC7KBFlash2.5V/3.3V/5VAutomotiveAEC-Q10028-PinQFNEPTube | 17845 |
|
RFQ | |
|
DISTI #
PIC16F883-I/ML
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 7KB Flash 25V33V5V 28Pin QFN EP Tube (Alt: PIC16F883-I/ML) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16F883-I/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F883-I/ML
PIC16F883-I/ML CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16F883-I/ML Part Data Attributes
|
|
PIC16F883-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F883-I/ML
Microchip Technology Inc
28 Pin, 7KB FLASH, 256 RAM, 25 I/O
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc28,.24sq,25 | |
| Pin Count | 28 | |
| Manufacturer Package Code | VQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2 V Minimum Supply At 8 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 24 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.24SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM (words) | 7168 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 95 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F883-I/ML
This table gives cross-reference parts and alternative options found for PIC16F883-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F883-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F883T-E/ML | Microchip Technology Inc | Check for Price | 28 pin, 7KB flash, 256 RAM, 25 I/O | PIC16F883-I/ML vs PIC16F883T-E/ML |
PIC16F883-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F883-I/ML is 20 MHz.
-
The PIC16F883-I/ML consumes approximately 100 nA in sleep mode.
-
Yes, the PIC16F883-I/ML can operate with a power supply voltage range of 2.0V to 5.5V.
-
The PIC16F883-I/ML has 28 I/O pins.
-
Yes, the PIC16F883-I/ML has 256 bytes of built-in EEPROM.