Part Details for PIC16F916T-I/ML by Microchip Technology Inc
Results Overview of PIC16F916T-I/ML by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F916T-I/ML Information
PIC16F916T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16F916T-I/ML
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56J7605
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, llcc,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16F916T-I/ML RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
PIC16F916T-I/ML
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin QFN EP T/R - Tape and Reel (Alt: PIC16F916T-I/ML) COO: China RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.0750 / $4.6571 | Buy Now |
|
DISTI #
PIC16F916T-I/ML
|
Microchip Technology Inc | 28 Pin, 14 KB Std Flash, 256 RAM, I/O Pb Free, VQFN, Projected EOL: 2034-04-28 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel | In Stock: 1677 and Alternates Available |
|
$3.0000 / $4.1300 | Buy Now |
|
DISTI #
70454318
|
RS | 14 KB FLASH, 352 RAM, 25 I/O28 QFN 6X6X0.9MM T/R Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3200 | RFQ |
|
|
NAC | 14 KB Flash, 352 RAM, 25 I/O. Package: 28 VQFN 6x6x1.0mm T/R - HI PINCOUNT FLASH MR & BI DVCS Product Line RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.9800 / $4.7900 | Buy Now |
|
DISTI #
PIC16F916T-I/ML
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 14KB Flash 5V 28Pin QFN EP TR (Alt: PIC16F916T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ICMCU8BIT14KBFLASH28QFNPICPIC®16FMicrocontrollerIC8-Bit20MHz14KB(8Kx14)FLASH28-QFN(6x6) | 3500 |
|
RFQ | |
|
DISTI #
PIC16F916T-I/ML
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 14KB Flash 5V 28Pin QFN EP TR (Alt: PIC16F916T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | 2000 |
|
$6.5292 / $9.7932 | Buy Now |
US Tariff Estimator: PIC16F916T-I/ML by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16F916T-I/ML
PIC16F916T-I/ML Part Data Attributes
|
|
PIC16F916T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F916T-I/ML
Microchip Technology Inc
28 Pin, 14 KB Std Flash, 256 RAM, I/O Pb Free
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc28,.24sq,25 | |
| Pin Count | 28 | |
| Manufacturer Package Code | VQFN-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 2v Minimum Supply At 4 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.24SQ,25 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 352 | |
| ROM (words) | 14336 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 4.8 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 6 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16F916T-I/ML
This table gives cross-reference parts and alternative options found for PIC16F916T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F916T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16F916T-I/SS | Microchip Technology Inc | $1.0000 | 28 Pin, 14 KB Std Flash, 256 RAM, 25 I/O Pb Free | PIC16F916T-I/ML vs PIC16F916T-I/SS |
| PIC16F916T-I/SO | Microchip Technology Inc | $2.0519 | 28 Pin, 14 KB Std Flash, 256 RAM, 25 I/O Pb Free | PIC16F916T-I/ML vs PIC16F916T-I/SO |
| PIC16F916-I/SO | Microchip Technology Inc | $4.0639 | 28 Pin, 14 KB Std Flash, 256 RAM, 25 I/O Pb Free | PIC16F916T-I/ML vs PIC16F916-I/SO |
| PIC16F916-E/SO | Microchip Technology Inc | $4.1848 | 28 PIN, 14 KB STD FLASH, 256 RAM, 25 I/O PB FREE | PIC16F916T-I/ML vs PIC16F916-E/SO |
| PIC16F916-E/SS | Microchip Technology Inc | $4.4978 | 28 PIN, 14 KB STD FLASH, 256 RAM, 25 I/O PB FREE | PIC16F916T-I/ML vs PIC16F916-E/SS |
| PIC16F916-I/SP | Microchip Technology Inc | $4.6010 | 28 Pin, 14 KB Std Flash, 256 RAM, 25 I/O Pb Free | PIC16F916T-I/ML vs PIC16F916-I/SP |
| PIC16F916-E/ML | Microchip Technology Inc | $4.8388 | 28 PIN, 14 KB STD FLASH, 256 RAM, 25 I/O PB FREE | PIC16F916T-I/ML vs PIC16F916-E/ML |
| PIC16F916-E/SP | Microchip Technology Inc | $4.9899 | 28 PIN, 14 KB STD FLASH, 256 RAM, 25 I/O PB FREE | PIC16F916T-I/ML vs PIC16F916-E/SP |
PIC16F916T-I/ML Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16F916T-I/ML is 20 MHz.
-
The PIC16F916T-I/ML consumes approximately 100 nA in sleep mode.
-
Yes, the PIC16F916T-I/ML is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
The PIC16F916T-I/ML has 368 bytes of RAM.
-
No, the PIC16F916T-I/ML does not have a built-in USB interface. For USB applications, consider using a different Microchip device, such as the PIC16F1459.