There are no models available for this part yet.
Overview of PIC16LC65B-04I/PQ by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16LC65B-04I/PQ by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23C5423
|
Newark | Mcu, 8Bit, 4Mhz, Mqfp-44, Product Range:Pic16 Family Pic16Lc6X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:7Kb, No. Of Pins:44Pins, Ic Case/Package:Mqfp, No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16LC65B-04I/PQ RoHS: Compliant Min Qty: 192 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 | Buy Now | |
DISTI #
PIC16LC65B-04I/PQ-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 44MQFP Min Qty: 192 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2200 | Buy Now | |
DISTI #
PIC16LC65B-04I/PQ
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin MQFP Tray - Trays (Alt: PIC16LC65B-04I/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$7.2200 / $7.6100 | Buy Now | |
DISTI #
579-16LC65B-04I/PQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant | 0 |
|
$7.2200 | Order Now | |
DISTI #
PIC16LC65B-04I/PQ
|
Microchip Technology Inc | MCU CMOS 44 LD LOW PWR, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5600 / $7.6100 | Buy Now | |
DISTI #
70573939
|
RS | IC MCU 8BIT 7KB OTP 44MQFP | Microchip Technology Inc. PIC16LC65B-04I/PQ RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2500 / $13.2300 | RFQ | |
Future Electronics | 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 | 0 |
|
$7.7300 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 33 I/O - 7KB (4K x 14) OTP - 192 x 8 RAM - 2.5 to 5.5V - 44-MQFP (10x10). RoHS: Compliant | 0 |
|
$6.2800 / $7.8700 | Buy Now | ||
NAC | 7 KB OTP, 192 RAM, 33 I/O - Package: 44 MQFP 10x10x2mm TRAY RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Tray | 0 |
|
$7.5400 / $9.0900 | Buy Now | ||
DISTI #
PIC16LC65B-04I/PQ
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 7KB EPROM 3.3V/5V 44-Pin MQFP Tray (Alt: PIC16LC65B-04I/PQ) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC16LC65B-04I/PQ by Microchip Technology Inc
Part Data Attributes for PIC16LC65B-04I/PQ by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
14 Weeks
|
Date Of Intro
|
1990-01-01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
4 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
33
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP44,.52SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
192
|
ROM (words)
|
4096
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
2.35 mm
|
Speed
|
4 MHz
|
Supply Current-Max
|
3.8 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16LC65B-04I/PQ
This table gives cross-reference parts and alternative options found for PIC16LC65B-04I/PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LC65B-04I/PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LC65B-04/PQ | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44 | Microchip Technology Inc | PIC16LC65B-04I/PQ vs PIC16LC65B-04/PQ |