Part Details for PIC16LF15325-I/JQ by Microchip Technology Inc
Overview of PIC16LF15325-I/JQ by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PIC16LF15325-I/JQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8380
|
Newark | Mcu, 8Bit, 32Mhz, Uqfn-Ep-16, Product Range:Pic16 Family Pic16Lf153Xx Series Microcontroller, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:16Pins, Ic Case/Package:Uqfn-Ep, Qualification:- Rohs Compliant: Yes |Microchip PIC16LF15325-I/JQ Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9890 | Buy Now |
DISTI #
PIC16LF15325-I/JQ-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 16UQFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2441 In Stock |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16LF15325-I/JQ
|
Avnet Americas | 14KB 1KB RAM 4XPWMS COMPARATOR DAC ADC 4XCLC CWG 2XEUSART SPI/I2C - Rail/Tube (Alt: PIC16LF15325-I/JQ) RoHS: Not Compliant Min Qty: 637 Package Multiple: 91 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
579-PIC16LF15325I/JQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C RoHS: Compliant | 725 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16LF15325-I/JQ
|
Microchip Technology Inc | 14KB, 1KB RAM, 12x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, SPI/I2C, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4169 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
|
Future Electronics | PIC16F Series 14 KB RAM 1 KB Flash 32 MHz 8-Bit Microcontroller - UQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 819 Package Multiple: 91 Container: Tube | 0Tube |
|
$1.0100 / $1.0800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB Flash 3.3V 16-Pin UQFN EP Tube | 4186 Factory Stock |
|
$1.0200 / $1.4800 | Buy Now |
DISTI #
PIC16LF15325-I/JQ
|
Avnet Americas | 14KB 1KB RAM 4XPWMS COMPARATOR DAC ADC 4XCLC CWG 2XEUSART SPI/I2C - Rail/Tube (Alt: PIC16LF15325-I/JQ) RoHS: Not Compliant Min Qty: 637 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
PIC16LF15325-I/JQ
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.0300 / $1.1800 | RFQ |
|
Ameya Holding Limited | PIC16F Series 14 KB RAM 1 KB Flash 32 MHz 8-Bit Microcontroller - UQFN-16 | 1530 |
|
RFQ |
Part Details for PIC16LF15325-I/JQ
PIC16LF15325-I/JQ CAD Models
PIC16LF15325-I/JQ Part Data Attributes
|
PIC16LF15325-I/JQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF15325-I/JQ
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-11-21 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 16 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF15325-I/JQ
This table gives cross-reference parts and alternative options found for PIC16LF15325-I/JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF15325-I/JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15325-I/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF15325-I/JQ vs PIC16F15325-I/JQ |
PIC16F15325T-I/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF15325-I/JQ vs PIC16F15325T-I/JQ |
PIC16F15325-E/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF15325-I/JQ vs PIC16F15325-E/JQ |
PIC16F15325T-E/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF15325-I/JQ vs PIC16F15325T-E/JQ |
PIC16LF15325T-I/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF15325-I/JQ vs PIC16LF15325T-I/JQ |
PIC16LF15325-E/JQ | RISC Microcontroller | Microchip Technology Inc | PIC16LF15325-I/JQ vs PIC16LF15325-E/JQ |