Part Details for PIC16LF1829T-I/SS by Microchip Technology Inc
Results Overview of PIC16LF1829T-I/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF1829T-I/SS Information
PIC16LF1829T-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF1829T-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AC2758
|
Newark | Mcu, 8Bit, Pic16, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:14Kb, Ram Memory Size:1Kb, No. Of Pins:20Pins, Mcu Case Style:Ssop, No. Of I/O S:18I/O S, Embedded Rohs Compliant: Yes |Microchip PIC16LF1829T-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.7200 / $1.9600 | Buy Now |
|
DISTI #
82R4409
|
Newark | 14 Kb Flash, 1K Bytes Ram, 32 Mhz Int. Osc, 18 I/0, Enhanced Mid Range Core, Nanowatt Xlp 20 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC16LF1829T-I/SS RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 | Buy Now |
|
DISTI #
PIC16LF1829T-I/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 20-Pin SSOP T/R - Tape and Reel (Alt: PIC16LF1829T-I/SS) COO: Thailand RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.7375 / $1.9857 | Buy Now |
|
DISTI #
PIC16LF1829T-I/SS
|
Microchip Technology Inc | 14 KB Flash, 1K bytes RAM. 32 MHz Int. Osc, 18 I/O, SSOP, Projected EOL: 2034-12-27 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 6400 and Alternates Available |
|
$1.4300 / $1.9600 | Buy Now |
|
DISTI #
70452159
|
RS | MCU 8-BIT PIC16 PIC RISC 14KB FLASH 2.5V/3.3V 20-PIN SSOP T/R Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 | RFQ |
|
DISTI #
PIC16LF1829T-I/SS
|
IBS Electronics | PIC16 SERIES 14 KB FLASH 1 KB RAM 32 MHZ 8-BIT MICROCONTROLLER - SSOP-20 Min Qty: 10 Package Multiple: 1 | 1600 |
|
$2.1700 / $4.7600 | Buy Now |
|
|
NAC | 14 KB Flash, 1K bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanced Mid Range Core, nanoWatt XLP. Package: 20 SSOP .209in T/R - LOW PINCONT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.7400 / $2.1400 | Buy Now |
|
DISTI #
PIC16LF1829T-I/SS
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 14KB Flash 25V33V 20Pin SSOP TR (Alt: PIC16LF1829T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | PIC16Series14KBFlash1KBRAM32MHz8-BitMicrocontroller-SSOP-20 | 10810 |
|
RFQ | |
|
DISTI #
PIC16LF1829T-I/SS
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 14KB Flash 25V33V 20Pin SSOP TR (Alt: PIC16LF1829T-I/SS) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16LF1829T-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16LF1829T-I/SS
PIC16LF1829T-I/SS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16LF1829T-I/SS Part Data Attributes
|
|
PIC16LF1829T-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1829T-I/SS
Microchip Technology Inc
14 KB Flash, 1K bytes RAM. 32 MHz Int. Osc, 18 I/O
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates 1.8v Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | Pic | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of I/O Lines | 18 | |
| Number of Terminals | 20 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 4.3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16LF1829T-I/SS
This table gives cross-reference parts and alternative options found for PIC16LF1829T-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1829T-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF1829-E/SS | Microchip Technology Inc | $1.9110 | 14 KB Flash, 1K bytes RAM. 32 MHz Int. Osc, 18 I/O | PIC16LF1829T-I/SS vs PIC16LF1829-E/SS |
PIC16LF1829T-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC16LF1829T-I/SS is 32 MHz.
-
The PIC16LF1829T-I/SS has 14 KB of flash memory.
-
The operating voltage range of the PIC16LF1829T-I/SS is 1.8V to 3.6V.
-
Yes, the PIC16LF1829T-I/SS has 256 bytes of built-in EEPROM.
-
The maximum current consumption of the PIC16LF1829T-I/SS is 15 mA at 32 MHz.