Part Details for PIC16LF18345-I/SS by Microchip Technology Inc
Results Overview of PIC16LF18345-I/SS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF18345-I/SS Information
PIC16LF18345-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF18345-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41Y5703
|
Newark | Mcu, 8Bit, 32Mhz, Ssop-20, Product Range:Pic16 Family Pic16Lf183Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:14Kb, No. Of Pins:20Pins, Ic Case/Package:Ssop, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16LF18345-I/SS RoHS: Compliant Min Qty: 670 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
|
DISTI #
PIC16LF18345-I/SS
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SSOP Tube - Rail/Tube (Alt: PIC16LF18345-I/SS) COO: Thailand RoHS: Compliant Min Qty: 603 Package Multiple: 67 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.1250 / $1.2857 | Buy Now |
|
DISTI #
PIC16LF18345-I/SS
|
Microchip Technology Inc | 14KB Flash, 256B EEPROM, 1KB RAM, 18 I/O, 10-bit PWMs, CCP, CWG, SSOP, Projected EOL: 2040-07-27 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 28126 and Alternates Available |
|
$0.9300 / $1.2800 | Buy Now |
|
DISTI #
PIC16LF18345-I/SS
|
TME | IC: PIC microcontroller, 14kB, 32MHz, MSSP (SPI / I2C),UART, SMD Min Qty: 1 | 0 |
|
$1.2200 / $1.3600 | RFQ |
|
DISTI #
PIC16LF18345-I/SS
|
IBS Electronics | PIC16 8-BIT MCU 14KB 1KB RAM 256B EEPROM 10B ADC IN A 20 PIN SSOP PKG Min Qty: 67 Package Multiple: 1 | 1273 |
|
$1.2362 / $1.3454 | Buy Now |
|
|
NAC | 14KB, 1KB RAM, 256B EEPROM, 10b ADC, Comparator, 5b DAC, 10b PWM, CCP, CLC, NCO, CWG, PPS, EUSART, SPI, I2C. Package: 20 SSOP .209in TUBE - LOW PINCONT FLASH EMR DEVICES Product Line RoHS: Compliant Min Qty: 335 Package Multiple: 67 Container: Tube | 0 |
|
$1.1300 / $1.3800 | Buy Now |
|
DISTI #
PIC16LF18345-I/SS
|
Avnet Silica | MCU 8Bit PIC16 PIC RISC 14KB Flash 33V 20Pin SSOP Tube (Alt: PIC16LF18345-I/SS) RoHS: Compliant Min Qty: 603 Package Multiple: 67 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16LF18345-I/SS
|
EBV Elektronik | MCU 8Bit PIC16 PIC RISC 14KB Flash 33V 20Pin SSOP Tube (Alt: PIC16LF18345-I/SS) RoHS: Compliant Min Qty: 603 Package Multiple: 67 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16LF18345-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16LF18345-I/SS
PIC16LF18345-I/SS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16LF18345-I/SS Part Data Attributes
|
|
PIC16LF18345-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF18345-I/SS
Microchip Technology Inc
14KB Flash, 256B EEPROM, 1KB RAM, 18 I/O, 10-bit PWMs, CCP, CWG
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | SSOP-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates At 1.8v Min @ 16 Mhz | |
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 18 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 20 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 1024 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16LF18345-I/SS
This table gives cross-reference parts and alternative options found for PIC16LF18345-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF18345-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF18345T-E/SSVAO | Microchip Technology Inc | Check for Price | 14KB Flash, 256B EEPROM, 1KB RAM, 18 I/O, 10-bit PWMs, CCP, CWG | PIC16LF18345-I/SS vs PIC16LF18345T-E/SSVAO |
| PIC16LF18345-E/SSVAO | Microchip Technology Inc | Check for Price | 14KB Flash, 256B EEPROM, 1KB RAM, 18 I/O, 10-bit PWMs, CCP, CWG | PIC16LF18345-I/SS vs PIC16LF18345-E/SSVAO |
| PIC16LF18345T-I/SSVAO | Microchip Technology Inc | Check for Price | 14KB Flash, 256B EEPROM, 1KB RAM, 18 I/O, 10-bit PWMs, CCP, CWG | PIC16LF18345-I/SS vs PIC16LF18345T-I/SSVAO |
PIC16LF18345-I/SS Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the PIC16LF18345-I/SS is 32 MHz.
-
The PIC16LF18345-I/SS has 14 KB of flash memory.
-
No, the PIC16LF18345-I/SS is a low-voltage device and operates at a maximum voltage of 3.6V.
-
Yes, the PIC16LF18345-I/SS has 256 bytes of built-in EEPROM.
-
The current consumption of the PIC16LF18345-I/SS in sleep mode is typically around 20 nA.