Part Details for PIC16LF1904T-I/PT by Microchip Technology Inc
Overview of PIC16LF1904T-I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16LF1904T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3133
|
Newark | 7Kb Flash, 256B Ram, Lcd, 14X10B Adc, Eusart, Nanowatt Xlp 44 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip PIC16LF1904T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8800 | Buy Now |
DISTI #
PIC16LF1904T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2294 In Stock |
|
$1.8200 / $2.1800 | Buy Now |
DISTI #
PIC16LF1904T-I/PT
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 44-Pin TQFP T/R - Tape and Reel (Alt: PIC16LF1904T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.8200 / $2.1800 | Buy Now |
DISTI #
579-PIC16LF1904T-IPT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB FL 256B RAM LCD nanoWatt XLP RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
DISTI #
PIC16LF1904T-I/PT
|
Microchip Technology Inc | 7KB Flash, 256B RAM, LCD, 14x10b ADC, EUSART, nanoWATT XLP, Projected EOL: 2039-03-30 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$1.6000 / $2.1800 | Buy Now |
DISTI #
70572651
|
RS | 7KB Flash, 256B RAM, LCD, 14x10b ADC, EUSART, nanoWatt XLP | Microchip Technology Inc. PIC16LF1904T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0100 / $3.5400 | RFQ |
|
Future Electronics | PIC16 Series 7 KB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$1.7300 / $3.6100 | Buy Now |
|
Bristol Electronics | 886 |
|
RFQ | ||
|
NAC | 7KB Flash, 256B RAM, LCD, 14x10b ADC, EUSART, nanoWatt XLP - Package: 44 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 4800 |
|
$1.9300 / $2.3700 | Buy Now |
Part Details for PIC16LF1904T-I/PT
PIC16LF1904T-I/PT CAD Models
PIC16LF1904T-I/PT Part Data Attributes
|
PIC16LF1904T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF1904T-I/PT
Microchip Technology Inc
8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 1.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16LF1904T-I/PT
This table gives cross-reference parts and alternative options found for PIC16LF1904T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF1904T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LF1904-I/PT | 8-BIT, FLASH, 20 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16LF1904T-I/PT vs PIC16LF1904-I/PT |
PIC16LF1904T-E/PT | RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | PIC16LF1904T-I/PT vs PIC16LF1904T-E/PT |