Part Details for PIC16LF628A-I/SO by Microchip Technology Inc
Results Overview of PIC16LF628A-I/SO by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF628A-I/SO Information
PIC16LF628A-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF628A-I/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95M4389
|
Newark | 8 Bit Microcontroller, Flash, Pic16Lf6Xx, 20 Mhz, 3.5 Kb, 224 Byte, 18, Soic Rohs Compliant: Yes |Microchip PIC16LF628A-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$2.9200 | Buy Now |
|
DISTI #
PIC16LF628A-I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16LF628A-I/SO) COO: China RoHS: Compliant Min Qty: 252 Package Multiple: 42 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.9250 / $3.3429 | Buy Now |
|
DISTI #
PIC16LF628A-I/SO
|
Microchip Technology Inc | N/A, SOIC, Projected EOL: 2034-03-05 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 304 and Alternates Available |
|
$2.1600 / $2.5700 | Buy Now |
|
DISTI #
70413919
|
RS | MCU 3.5K FLASH 128 EEPROM 224 RAM SOIC18 Min Qty: 252 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5100 | RFQ |
|
DISTI #
PIC16LF628A-I/SO
|
IBS Electronics | PIC16LF628A-I/SO by Microchip is an 8-bit microcontroller with 3.5 KB Flash, 224 B RAM, and 20 MHz speed in an SOIC-18 package, ideal for low-power applications. Min Qty: 42 Package Multiple: 1 | 252 |
|
$3.5280 / $3.8080 | Buy Now |
|
|
NAC | 3.5 KB Flash, 224 RAM, 16 I/O. Package: 18 SOIC .300in TUBE - LOW PINCOUT FLASH MR & BL DVCS Product Line RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Tube | 0 |
|
$2.8500 / $3.4400 | Buy Now |
|
DISTI #
PIC16LF628A-I/SO
|
Avnet Silica | MCU 8bit PIC16 PIC RISC 35KB Flash 25V33V5V 18Pin SOIC W Tube (Alt: PIC16LF628A-I/SO) RoHS: Compliant Min Qty: 252 Package Multiple: 42 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU3.5KFlash128EEPROM224RAMSOIC18|MicrochipTechnologyInc.PIC16LF628A-I/SO | 3300 |
|
RFQ | |
|
DISTI #
PIC16LF628A-I/SO
|
EBV Elektronik | MCU 8bit PIC16 PIC RISC 35KB Flash 25V33V5V 18Pin SOIC W Tube (Alt: PIC16LF628A-I/SO) RoHS: Compliant Min Qty: 252 Package Multiple: 42 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16LF628A-I/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16LF628A-I/SO
PIC16LF628A-I/SO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16LF628A-I/SO Part Data Attributes
|
|
PIC16LF628A-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF628A-I/SO
Microchip Technology Inc
N/A
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop18,.4 | |
| Pin Count | 18 | |
| Manufacturer Package Code | SOIC-18 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 20 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G18 | |
| JESD-609 Code | e3 | |
| Length | 11.55 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 16 | |
| Number of Terminals | 18 | |
| Number of Timers | 3 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP18,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 224 | |
| ROM (words) | 2048 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2.65 Mm | |
| Speed | 20 Mhz | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16LF628A-I/SO
This table gives cross-reference parts and alternative options found for PIC16LF628A-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF628A-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC16LF628AT-I/SS | Microchip Technology Inc | $1.5214 | N/A | PIC16LF628A-I/SO vs PIC16LF628AT-I/SS |
| PIC16LF628A-I/SS | Microchip Technology Inc | $3.0884 | N/A | PIC16LF628A-I/SO vs PIC16LF628A-I/SS |
| PIC16LF628A-I/ML | Microchip Technology Inc | $3.5750 | N/A | PIC16LF628A-I/SO vs PIC16LF628A-I/ML |
| PIC16LF628A-I/SOG | Microchip Technology Inc | Check for Price | N/A | PIC16LF628A-I/SO vs PIC16LF628A-I/SOG |
| PIC16LF628AT-I/SO | Microchip Technology Inc | Check for Price | N/A | PIC16LF628A-I/SO vs PIC16LF628AT-I/SO |
PIC16LF628A-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16LF628A is 20 MHz.
-
Yes, the PIC16LF628A can operate from 2.0V to 5.5V, making it suitable for 3.3V systems.
-
The PIC16LF628A consumes approximately 100 nA in sleep mode, making it suitable for battery-powered applications.
-
Yes, the PIC16LF628A can be used with a crystal oscillator, and it has a built-in phase-locked loop (PLL) for frequency multiplication.
-
The PIC16LF628A has 3.5 KB of flash memory available for program storage.