Part Details for PIC16LF876A-I/SS by Microchip Technology Inc
Results Overview of PIC16LF876A-I/SS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16LF876A-I/SS Information
PIC16LF876A-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC16LF876A-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59K0251
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-28, Product Range:Pic16 Family Pic16Lf87X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC16LF876A-I/SS RoHS: Compliant Min Qty: 141 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 | Buy Now |
|
DISTI #
PIC16LF876A-I/SS
|
Avnet Americas | 8 Bit MCU, Flash, PIC16 Family PIC16LF87x Series Microcontrollers, PIC16, 20 MHz, 14 KB, 28 Pins - Rail/Tube (Alt: PIC16LF876A-I/SS) COO: Philippines (the) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.3625 / $7.2714 | Buy Now |
|
DISTI #
PIC16LF876A-I/SS
|
Microchip Technology Inc | MCU CMOS 28 LD LOW PWR, SSOP, Projected EOL: 2034-06-04 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 4042 and Alternates Available |
|
$5.4200 / $6.3000 | Buy Now |
|
DISTI #
70046590
|
RS | PIC16LF876A-I/SS,8BIT PIC MICROCONTROLLER,20MHZ,14.3KB,256 B FLASH,28-PIN SSOP Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$3.2900 | Buy Now |
|
|
Bristol Electronics | 1617 |
|
RFQ | ||
|
DISTI #
PIC16LF876A-I/SS
|
IBS Electronics | MCU 8-BIT PIC16 PIC RISC 14.3KB FLASH 2.5V/3.3V/5V 28-PIN SSOP TUBE - RAIL/TUBE Min Qty: 2 Package Multiple: 1 | 237 |
|
$7.7700 / $8.8340 | Buy Now |
|
|
NAC | 14 KB Flash, 368 RAM, 22 I/O. Package: 28 SSOP .209in TUBE - HI PINCOUNT FLASH MR & BI DVCS Product Line RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube | 0 |
|
$6.2100 / $7.4900 | Buy Now |
|
DISTI #
PIC16LF876A-I/SS
|
Avnet Silica | 8 Bit MCU Flash PIC16 Family PIC16LF87x Series Microcontrollers PIC16 20 MHz 14 KB 28 Pins (Alt: PIC16LF876A-I/SS) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC16LF876A-I/SS
|
EBV Elektronik | 8 Bit MCU Flash PIC16 Family PIC16LF87x Series Microcontrollers PIC16 20 MHz 14 KB 28 Pins (Alt: PIC16LF876A-I/SS) RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC16LF876A-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC16LF876A-I/SS
PIC16LF876A-I/SS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC16LF876A-I/SS Part Data Attributes
|
|
PIC16LF876A-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16LF876A-I/SS
Microchip Technology Inc
MCU CMOS 28 LD LOW PWR
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SSOP-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Date Of Intro | 1998-12-01 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2 V Minimum Supply | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic16 | |
| Clock Frequency-Max | 10 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 1 | |
| Number of I/O Lines | 22 | |
| Number of Terminals | 28 | |
| Number of Timers | 3 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 368 | |
| RAM (words) | 368 | |
| ROM (words) | 8192 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.98 Mm | |
| Speed | 10 Mhz | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.25 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC16LF876A-I/SS
This table gives cross-reference parts and alternative options found for PIC16LF876A-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16LF876A-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
PIC16LF876A-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the PIC16LF876A-I/SS is 20 MHz.
-
The PIC16LF876A-I/SS consumes approximately 0.05 μA in sleep mode.
-
Yes, the PIC16LF876A-I/SS can operate with a power supply voltage range of 2.0V to 5.5V, including 3.3V.
-
The PIC16LF876A-I/SS has 22 I/O pins.
-
Yes, the PIC16LF876A-I/SS has 256 bytes of built-in EEPROM.