Part Details for PIC18F25J11-I/SS by Microchip Technology Inc
Results Overview of PIC18F25J11-I/SS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F25J11-I/SS Information
PIC18F25J11-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F25J11-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98M1782
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Ssop-28, Product Range:Pic18 Family Pic18Fj1X Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC18F25J11-I/SS RoHS: Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
|
DISTI #
PIC18F25J11-I/SS
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC18F25J11-I/SS) COO: China RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.0875 / $3.5286 | Buy Now |
|
DISTI #
PIC18F25J11-I/SS
|
Microchip Technology Inc | 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP, SSOP, Projected EOL: 2034-02-16 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tube | In Stock: 36906 and Alternates Available |
|
$2.5300 / $3.4900 | Buy Now |
|
DISTI #
70414129
|
RS | MICROCHIP PIC18F25J11-I/SS,8BIT PIC MICROCONTROLLER,48MHZ,32KB FLASH,28-PIN SSOP Min Qty: 235 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 | RFQ |
|
DISTI #
PIC18F25J11-ISS
|
TME | IC: PIC microcontroller, 32kB, 48MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 | 0 |
|
$3.0100 / $3.4400 | RFQ |
|
|
NAC | 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP. Package: 28 SSOP .209in TUBE - PIC18 3V Product Line RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube | 0 |
|
$3.0100 / $3.6300 | Buy Now |
|
DISTI #
PIC18F25J11-I/SS
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V 28Pin SSOP Tube (Alt: PIC18F25J11-I/SS) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC18F25J11-I/SS
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V 28Pin SSOP Tube (Alt: PIC18F25J11-I/SS) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC18F25J11-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F25J11-I/SS
PIC18F25J11-I/SS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F25J11-I/SS Part Data Attributes
|
|
PIC18F25J11-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F25J11-I/SS
Microchip Technology Inc
32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SSOP-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 4 | |
| Number of I/O Lines | 23 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 28 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3776 | |
| ROM (words) | 16384 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 2 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 24.1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.15 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F25J11-I/SS
This table gives cross-reference parts and alternative options found for PIC18F25J11-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F25J11-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F25J11-I/SO | Microchip Technology Inc | $3.3136 | 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | PIC18F25J11-I/SS vs PIC18F25J11-I/SO |
| PIC18F25J11-I/SP | Microchip Technology Inc | $3.6257 | 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | PIC18F25J11-I/SS vs PIC18F25J11-I/SP |
| PIC18F25J11T-I/SS | Microchip Technology Inc | Check for Price | 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | PIC18F25J11-I/SS vs PIC18F25J11T-I/SS |
| PIC18F25J11-I/ML | Microchip Technology Inc | Check for Price | 28 PIN, TSMC 0.25 um General PIC18 | PIC18F25J11-I/SS vs PIC18F25J11-I/ML |
PIC18F25J11-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F25J11-I/SS is 48 MHz.
-
The PIC18F25J11-I/SS has 16 KB of flash memory.
-
Yes, the PIC18F25J11-I/SS can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F25J11-I/SS does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC18F25J11-I/SS has 11 ADC channels.