Part Details for PIC18F27Q43-I/SO by Microchip Technology Inc
Results Overview of PIC18F27Q43-I/SO by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F27Q43-I/SO Information
PIC18F27Q43-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F27Q43-I/SO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AH4620
|
Newark | Mcu, 8Bit, 64Mhz, Dip-28, Product Range:Pic18 Family Pic18Fxxq43 Series Microcontrollers, Cpu Speed:64Mhz, Program Memory Size:128Kb, Ram Memory Size:8Kb, No. Of Pins:28Pins, Mcu Case Style:Soic, No. Of I/O S:25I/O S, Embedded Rohs Compliant: Yes |Microchip PIC18F27Q43-I/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3492 |
|
$1.4000 / $1.6800 | Buy Now |
|
DISTI #
PIC18F27Q43-I/SO
|
Avnet Americas | - Rail/Tube (Alt: PIC18F27Q43-I/SO) COO: Thailand RoHS: Not Compliant Min Qty: 432 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4875 / $1.7000 | Buy Now |
|
DISTI #
PIC18F27Q43-I/SO
|
Microchip Technology Inc | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM,, SOIC, Projected EOL: 2044-12-19 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 3153 and Alternates Available |
|
$1.2200 / $1.6800 | Buy Now |
|
DISTI #
PIC18F27Q43-I/SO
|
TME | IC: PIC microcontroller, 128kB, I2C x2,SPI x2,UART x5, SMD, SO28 Min Qty: 1 | 105 |
|
$1.7600 / $1.9600 | Buy Now |
|
|
NAC | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM,. Package: 28 SOIC .300in TUBE - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 216 Package Multiple: 27 Container: Tube | 0 |
|
$1.4900 / $1.8300 | Buy Now |
|
DISTI #
PIC18F27Q43-I/SO
|
Avnet Silica | (Alt: PIC18F27Q43-I/SO) RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC18F27Q43-I/SO
|
EBV Elektronik | (Alt: PIC18F27Q43-I/SO) RoHS: Compliant Min Qty: 432 Package Multiple: 27 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | PIC 64MHz 25 SOIC-28-300mil Microcontrollers RoHS | 21 |
|
$1.9239 / $2.0461 | Buy Now |
US Tariff Estimator: PIC18F27Q43-I/SO by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F27Q43-I/SO
PIC18F27Q43-I/SO CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F27Q43-I/SO Part Data Attributes
|
|
PIC18F27Q43-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F27Q43-I/SO
Microchip Technology Inc
128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | SOP, SOP28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SOIC-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Date Of Intro | 2019-12-20 | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC18 | |
| Clock Frequency-Max | 64 MHz | |
| DAC Channels | YES | |
| DMA Channels | YES | |
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 mm | |
| Low Power Mode | YES | |
| Number of DMA Channels | 6 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 25 | |
| Number of Serial I/Os | 5 | |
| Number of Terminals | 28 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| RAM (bytes) | 8192 | |
| ROM (words) | 131072 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 2.65 mm | |
| Speed | 64 MHz | |
| Supply Current-Max | 13.8 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Width | 7.5 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F27Q43-I/SO
This table gives cross-reference parts and alternative options found for PIC18F27Q43-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F27Q43-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F27Q43-I/STX | Microchip Technology Inc | $1.4227 | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, | PIC18F27Q43-I/SO vs PIC18F27Q43-I/STX |
| PIC18F27Q43-I/SS | Microchip Technology Inc | $1.5412 | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, | PIC18F27Q43-I/SO vs PIC18F27Q43-I/SS |
| PIC18F27Q43T-I/SS | Microchip Technology Inc | $1.6500 | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, | PIC18F27Q43-I/SO vs PIC18F27Q43T-I/SS |
| PIC18F27Q43T-I/SO | Microchip Technology Inc | $1.6850 | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, | PIC18F27Q43-I/SO vs PIC18F27Q43T-I/SO |
| PIC18F27Q43-E/STX | Microchip Technology Inc | $1.6929 | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, | PIC18F27Q43-I/SO vs PIC18F27Q43-E/STX |
| PIC18F27Q43-E/SS | Microchip Technology Inc | $1.7487 | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, | PIC18F27Q43-I/SO vs PIC18F27Q43-E/SS |
| PIC18F27Q43-E/SO | Microchip Technology Inc | $1.8009 | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, | PIC18F27Q43-I/SO vs PIC18F27Q43-E/SO |
| PIC18F27Q43-I/SP | Microchip Technology Inc | $2.2096 | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, | PIC18F27Q43-I/SO vs PIC18F27Q43-I/SP |
| PIC18F27Q43-E/SP | Microchip Technology Inc | $2.3944 | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, | PIC18F27Q43-I/SO vs PIC18F27Q43-E/SP |
| PIC18F27Q43T-I/STX | Microchip Technology Inc | Check for Price | 128KB Flash, 8KB RAM, 1KB EEPROM, 12-bit ADC2, 8-bit DAC, Comp, 16-bit PWM, | PIC18F27Q43-I/SO vs PIC18F27Q43T-I/STX |
PIC18F27Q43-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F27Q43 is 48 MHz.
-
The PIC18F27Q43 has 128 KB of flash memory.
-
Yes, the PIC18F27Q43 has several low-power modes, including Sleep, Idle, and Doze, which can help reduce power consumption in low-power applications.
-
Yes, the PIC18F27Q43 has a built-in USB 2.0 Full-Speed Device/Host/OTG module, making it suitable for USB-based applications.
-
The PIC18F27Q43 has 24 analog-to-digital converter (ADC) channels, allowing for multiple analog inputs to be converted to digital values.