Part Details for PIC18F45J50-I/PT by Microchip Technology Inc
Results Overview of PIC18F45J50-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F45J50-I/PT Information
PIC18F45J50-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F45J50-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52R6195
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxjxx, 48 Mhz, 32 Kb, 3.7 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC18F45J50-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 689 |
|
$3.7100 / $4.4700 | Buy Now |
|
DISTI #
PIC18F45J50-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP Tube - Trays (Alt: PIC18F45J50-I/PT) COO: Thailand RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.9375 / $4.5000 | Buy Now |
|
DISTI #
PIC18F45J50-I/PT
|
Microchip Technology Inc | Full Speed USB, 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP, TQFP, Projected EOL: 2034-02-16 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 1760 and Alternates Available |
|
$3.2700 / $4.4700 | Buy Now |
|
DISTI #
70414133
|
RS | MICROCHIP PIC18F45J50-I/PT,8BIT PIC MICROCONTROLLER,48MHZ,32KB FLASH,44-PIN TQFP Min Qty: 320 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 | RFQ |
|
DISTI #
PIC18F45J50-I/PT
|
TME | IC: PIC microcontroller, 48MHz, 2.15÷3.6VDC, SMD, TQFP44, PIC18 Min Qty: 1 | 0 |
|
$3.9400 / $4.7000 | RFQ |
|
DISTI #
PIC18F45J50-I/PT
|
IBS Electronics | 32KB 2.15V~3.6V PIC 48MHZ FLASH 34 TQFP-44(10X10) MICROCONTROLLER UNITS (MCUS/MPUS/SOCS) ROHS Min Qty: 5 Package Multiple: 1 | 517 |
|
$4.2980 / $4.7740 | Buy Now |
|
|
NAC | Full Speed USB, 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP. Package: 44 TQFP 10x10x1mm TRAY - PIC18 3V Product Line RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$3.8400 / $4.6300 | Buy Now |
|
DISTI #
PIC18F45J50-I/PT
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V 44Pin TQFP Tube (Alt: PIC18F45J50-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 32KB2.15V~3.6VPIC48MHzFLASH34TQFP-44(10x10)MicrocontrollerUnits(MCUs/MPUs/SOCs)ROHS | 154 |
|
RFQ | |
|
DISTI #
PIC18F45J50-I/PT
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V 44Pin TQFP Tube (Alt: PIC18F45J50-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC18F45J50-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F45J50-I/PT
PIC18F45J50-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F45J50-I/PT Part Data Attributes
|
|
PIC18F45J50-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45J50-I/PT
Microchip Technology Inc
Full Speed USB, 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tqfp, Tqfp44,.39sq,31 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 8 Mhz At 2.15 V | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 48 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 33 | |
| Number of Terminals | 44 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.39SQ,31 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3776 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 22.7 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F45J50-I/PT
This table gives cross-reference parts and alternative options found for PIC18F45J50-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45J50-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F45J50-I/ML | Microchip Technology Inc | $4.3160 | Full Speed USB, 32KB Flash, 4KB RAM, 12 MIPS, nanowatt XLP | PIC18F45J50-I/PT vs PIC18F45J50-I/ML |
PIC18F45J50-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F45J50-I/PT is 48 MHz.
-
The PIC18F45J50-I/PT has 48 KB of flash memory.
-
Yes, the PIC18F45J50-I/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
Yes, the PIC18F45J50-I/PT has built-in USB 2.0 full-speed device support.
-
The PIC18F45J50-I/PT has 13 ADC channels.