Part Details for PIC18F45K50-I/MV by Microchip Technology Inc
Results Overview of PIC18F45K50-I/MV by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F45K50-I/MV Information
PIC18F45K50-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F45K50-I/MV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AC0925
|
Newark | Uqfn 32 Kb Flash, 2048 Bytes Ram, 48 Mhz Int. Osc, 36 I/0, Pic18 Core, Usb 2.0 Rohs Compliant: Yes |Microchip PIC18F45K50-I/MV RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$2.9500 / $3.1100 | Buy Now |
|
DISTI #
69W6687
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 48 Mhz, 32 Kb, 2 Kb, 40, Uqfn Rohs Compliant: Yes |Microchip PIC18F45K50-I/MV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$2.9500 / $3.5600 | Buy Now |
|
DISTI #
PIC18F45K50-I/MV
|
Avnet Americas | 8 Bit MCU, Flash, PIC18 Family PIC18FxxK50 Series Microcontrollers, PIC18, 48 MHz, 32 KB, 40 Pins - Rail/Tube (Alt: PIC18F45K50-I/MV) COO: Thailand RoHS: Compliant Min Qty: 73 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 62 |
|
$3.1375 / $3.3467 | Buy Now |
|
DISTI #
PIC18F45K50-I/MV
|
Microchip Technology Inc | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 36 I/0,, UQFN, Projected EOL: 2040-08-31 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | In Stock: 532 and Alternates Available |
|
$2.5800 / $3.5600 | Buy Now |
|
DISTI #
70323052
|
RS | 32 KB FLASH, 2048 BYTES RAM, 48 MHZ INT. OSC, 36 I/0, PIC18 CORE, USB 2.0 Min Qty: 292 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8000 | RFQ |
|
|
NAC | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 36 I/0, PIC18 Core, USB 2.0. Package: 40 UQFN 5x5x0.5mm TUBE - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 146 Package Multiple: 73 Container: Tube | 0 |
|
$3.0600 / $3.6900 | Buy Now |
|
DISTI #
PIC18F45K50-I/MV
|
Avnet Silica | 8 Bit MCU Flash PIC18 Family PIC18FxxK50 Series Microcontrollers PIC18 48 MHz 32 KB 40 Pins (Alt: PIC18F45K50-I/MV) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC18F45K50-I/MV
|
EBV Elektronik | 8 Bit MCU Flash PIC18 Family PIC18FxxK50 Series Microcontrollers PIC18 48 MHz 32 KB 40 Pins (Alt: PIC18F45K50-I/MV) RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | PIC 48MHz 33 UQFN-40(5x5) Microcontrollers RoHS | 5 |
|
$4.1613 / $4.4241 | Buy Now |
US Tariff Estimator: PIC18F45K50-I/MV by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F45K50-I/MV
PIC18F45K50-I/MV CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F45K50-I/MV Part Data Attributes
|
|
PIC18F45K50-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45K50-I/MV
Microchip Technology Inc
32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 36 I/0,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | HVQCCN, LCC40,.2SQ,16 | |
| Pin Count | 40 | |
| Manufacturer Package Code | UQFN-40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC18 | |
| Clock Frequency-Max | 48 MHz | |
| DAC Channels | YES | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Low Power Mode | YES | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 36 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 40 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.2SQ,16 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 32768 | |
| ROM Programmability | FLASH | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 0.55 mm | |
| Speed | 48 MHz | |
| Supply Current-Max | 11.5 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | QUAD | |
| Width | 5 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F45K50-I/MV
This table gives cross-reference parts and alternative options found for PIC18F45K50-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45K50-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18LF45K50-I/MV | Microchip Technology Inc | $1.0000 | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 36 I/0, | PIC18F45K50-I/MV vs PIC18LF45K50-I/MV |
PIC18F45K50-I/MV Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F45K50-I/MV is 48 MHz.
-
The PIC18F45K50-I/MV has 48 KB of flash memory.
-
Yes, the PIC18F45K50-I/MV can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
The maximum current that the PIC18F45K50-I/MV can source is 25 mA, and the maximum current it can sink is 25 mA.
-
No, the PIC18F45K50-I/MV does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.