-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_06484192
|
Arrow Electronics | MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 | Americas - 6 |
|
$8.6210 | Buy Now |
DISTI #
PIC18F4620-I/PT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
4779 In Stock |
|
$8.0200 | Buy Now |
DISTI #
77586046
|
Verical | MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin TQFP Tray Min Qty: 160 Package Multiple: 160 Date Code: 2342 | Americas - 6240 |
|
$8.8341 | Buy Now |
DISTI #
67589740
|
Verical | MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin TQFP Tray Min Qty: 10 Package Multiple: 5 Date Code: 2252 | Americas - 775 |
|
$9.5515 / $12.6658 | Buy Now |
DISTI #
69059475
|
Verical | MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin TQFP Tray Min Qty: 4 Package Multiple: 1 Date Code: 2321 | Americas - 250 |
|
$9.4125 / $9.8875 | Buy Now |
DISTI #
77908177
|
Verical | MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin TQFP Tray Min Qty: 7 Package Multiple: 1 | Americas - 119 |
|
$11.5147 | Buy Now |
DISTI #
68485390
|
Verical | MCU 8-bit PIC RISC 64KB Flash 5V 44-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 6 |
|
$8.6210 | Buy Now |
DISTI #
PIC18F4620-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC18F4620-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$6.7400 / $7.0700 | Buy Now |
DISTI #
89H0710
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-44, Product Range:Pic18 Family Pic18F46Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F4620-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1800 | Buy Now |
DISTI #
24M5940
|
Newark | 8 Bit Microcontroller, Flash, Pic18F, 40 Mhz, 64 Kb, 3.9 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC18F4620-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5240 |
|
$8.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4620-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4620-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3968 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4620-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4620-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F4620-E/PT | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F4620-I/PT vs PIC18F4620-E/PT |
PIC18LF4620T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F4620-I/PT vs PIC18LF4620T-I/PT |
PIC18F4620T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F4620-I/PT vs PIC18F4620T-I/PT |
PIC18LF4620-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F4620-I/PT vs PIC18LF4620-I/PT |