Part Details for PIC18F4685-E/PT by Microchip Technology Inc
Results Overview of PIC18F4685-E/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F4685-E/PT Information
PIC18F4685-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F4685-E/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
88K6071
|
Newark | 96Kb, Flash, 3328Bytes-Ram, 36I/O, 8-Bit Family, nanowatt, ecan 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F4685-E/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9500 | Buy Now |
|
DISTI #
PIC18F4685-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC18F4685-E/PT) COO: Thailand RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 85 |
|
$12.5500 / $13.3867 | Buy Now |
|
DISTI #
PIC18F4685-E/PT
|
Microchip Technology Inc | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN, TQFP, Projected EOL: 2034-07-12 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 137 and Alternates Available |
|
$9.2300 / $12.7100 | Buy Now |
|
DISTI #
70413984
|
RS | PIC18F4685-E/PT,8BIT PIC MICROCONTROLLER,40MHZ,96KB,1024 B FLASH,44-PIN TQFP Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0600 | RFQ |
|
DISTI #
PIC18F4685-E/PT
|
TME | IC: PIC microcontroller, 96kB, 40MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 | 0 |
|
$12.4700 / $16.4100 | RFQ |
|
|
NAC | 96KB, Flash, 3328bytes-RAM, 36I/O, 8-bit Family,nanoWatt,ECAN. Package: 44 TQFP 10x10x1mm TRAY - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$12.2400 / $14.3400 | Buy Now |
|
DISTI #
PIC18F4685-E/PT
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 96KB Flash 5V 44Pin TQFP Tray (Alt: PIC18F4685-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | RISCMicrocontroller,8-Bit,FLASH,PIC18CPU,40MHz,CMOS,PQFP44 | 640 |
|
RFQ | |
|
DISTI #
PIC18F4685-E/PT
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 96KB Flash 5V 44Pin TQFP Tray (Alt: PIC18F4685-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 1272 |
|
RFQ |
US Tariff Estimator: PIC18F4685-E/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F4685-E/PT
PIC18F4685-E/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F4685-E/PT Part Data Attributes
|
|
PIC18F4685-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4685-E/PT
Microchip Technology Inc
160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tqfp, Tqfp44,.47sq,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | No | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 44 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 44 | |
| Number of Timers | 4 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.47SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3328 | |
| ROM (words) | 98304 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 44 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F4685-E/PT
This table gives cross-reference parts and alternative options found for PIC18F4685-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4685-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F4685-I/ML | Microchip Technology Inc | $12.2136 | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN | PIC18F4685-E/PT vs PIC18F4685-I/ML |
| PIC18F4685-I/PT | Microchip Technology Inc | $12.7033 | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN | PIC18F4685-E/PT vs PIC18F4685-I/PT |
| PIC18F4685-I/P | Microchip Technology Inc | $13.4291 | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN | PIC18F4685-E/PT vs PIC18F4685-I/P |
| PIC18F4685-E/P | Microchip Technology Inc | $14.6164 | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN | PIC18F4685-E/PT vs PIC18F4685-E/P |
| PIC18F4685-I/PREL | Microchip Technology Inc | Check for Price | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN | PIC18F4685-E/PT vs PIC18F4685-I/PREL |
| PIC18F4685T-I/ML | Microchip Technology Inc | Check for Price | 160K POWER-MANAGED PIC W/96K/80K BYTES & ECAN | PIC18F4685-E/PT vs PIC18F4685T-I/ML |
PIC18F4685-E/PT Frequently Asked Questions (FAQ)
-
The PIC18F4685-E/PT can operate at a maximum clock frequency of 40 MHz.
-
The PIC18F4685-E/PT has 128 KB of flash memory.
-
Yes, the PIC18F4685-E/PT is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC18F4685-E/PT does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.
-
The PIC18F4685-E/PT has 13 ADC channels.