Part Details for PIC18F46K20-I/P by Microchip Technology Inc
Results Overview of PIC18F46K20-I/P by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F46K20-I/P Information
PIC18F46K20-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F46K20-I/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59M1118
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 64 Kb, 3.84 Kb, 40, Dip Rohs Compliant: Yes |Microchip PIC18F46K20-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 210 |
|
$3.0300 / $3.6800 | Buy Now |
|
DISTI #
PIC18F46K20-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F46K20-I/P) COO: China RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.2250 / $3.6857 | Buy Now |
|
DISTI #
PIC18F46K20-I/P
|
Microchip Technology Inc | 40 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O, PDIP, Projected EOL: 2034-07-01 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 427 and Alternates Available |
|
$2.6700 / $3.6800 | Buy Now |
|
DISTI #
70413776
|
RS | PIC18F46K20-I/P,8BIT PIC MICROCONTROLLER,64MHZ,64KB,1024 B FLASH,40-PIN PDIP Min Qty: 220 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $3.6800 | RFQ |
|
DISTI #
PIC18F46K20-I/P
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, THT, DIP40, PIC18, tube Min Qty: 1 | 49 |
|
$3.6600 / $4.1000 | Buy Now |
|
|
NAC | 64KB, Flash, 3968bytes-RAM, 36I/O, 8-bit Family,nanowatt XLP. Package: 40 PDIP .600in TUBE - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Tube | 0 |
|
$3.1500 / $3.7900 | Buy Now |
|
DISTI #
PIC18F46K20-I/P
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 64KB Flash 25V33V 40Pin PDIP Tube (Alt: PIC18F46K20-I/P) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC18F46K20-I/P
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 190 |
|
$2.4500 / $3.6700 | Buy Now |
|
DISTI #
PIC18F46K20-I/P
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 64KB Flash 25V33V 40Pin PDIP Tube (Alt: PIC18F46K20-I/P) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | PIC 64MHz 35 PDIP-40 Microcontrollers RoHS | 9 |
|
$5.9805 / $6.3486 | Buy Now |
US Tariff Estimator: PIC18F46K20-I/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F46K20-I/P
PIC18F46K20-I/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F46K20-I/P Part Data Attributes
|
|
PIC18F46K20-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F46K20-I/P
Microchip Technology Inc
40 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip40,.6 | |
| Pin Count | 40 | |
| Manufacturer Package Code | PDIP-40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8v Min Supply For 16 Mhz And Operates At 2v For 20 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e3 | |
| Length | 51.753 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 36 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 40 | |
| Number of Timers | 6 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3936 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 6.35 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F46K20-I/P
This table gives cross-reference parts and alternative options found for PIC18F46K20-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F46K20-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F46K20T-I/PT | Microchip Technology Inc | $0.6946 | 44 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20-I/P vs PIC18F46K20T-I/PT |
| PIC18F46K20-E/ML | Microchip Technology Inc | $2.5249 | 44 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20-I/P vs PIC18F46K20-E/ML |
| PIC18F46K20-I/PT | Microchip Technology Inc | $2.5629 | 44 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20-I/P vs PIC18F46K20-I/PT |
| PIC18F46K20-E/PT | Microchip Technology Inc | $2.7351 | 44 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20-I/P vs PIC18F46K20-E/PT |
| PIC18F46K20-I/MV | Microchip Technology Inc | $2.9405 | 48-pin, 64KB, Flash, 3968bytes-RAM, 36I/O, 8-bit Family,nanoWatt | PIC18F46K20-I/P vs PIC18F46K20-I/MV |
| PIC18F46K20-I/ML | Microchip Technology Inc | $3.1266 | 44 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20-I/P vs PIC18F46K20-I/ML |
| PIC18F46K20T-I/ML | Microchip Technology Inc | $3.5500 | 44 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20-I/P vs PIC18F46K20T-I/ML |
| PIC18F46K20-E/P | Microchip Technology Inc | $3.5538 | 40 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20-I/P vs PIC18F46K20-E/P |
| PIC18F46K20T-E/ML | Microchip Technology Inc | Check for Price | 44 PIN, 64KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20-I/P vs PIC18F46K20T-E/ML |
PIC18F46K20-I/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F46K20-I/P is 64 MHz.
-
The PIC18F46K20-I/P has 46 KB of flash memory.
-
Yes, the PIC18F46K20-I/P can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F46K20-I/P does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
-
The PIC18F46K20-I/P has two UART modules, UART1 and UART2.