Part Details for PIC18F46K22-I/P by Microchip Technology Inc
Results Overview of PIC18F46K22-I/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F46K22-I/P Information
PIC18F46K22-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F46K22-I/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65R6012
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Dip-40, Product Range:Pic18 Family Pic18Fxxk22 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:64Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F46K22-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$3.5800 / $4.3400 | Buy Now |
|
DISTI #
65R6012
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Bulk (Alt: 65R6012) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 67 Partner Stock |
|
$3.5800 / $4.3400 | Buy Now |
|
DISTI #
PIC18F46K22-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F46K22-I/P) COO: Thailand RoHS: Compliant Min Qty: 170 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.7875 / $4.3286 | Buy Now |
|
DISTI #
PIC18F46K22-I/P
|
Microchip Technology Inc | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP, PDIP, Projected EOL: 2035-09-13 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 70 and Alternates Available |
|
$3.1400 / $4.3400 | Buy Now |
|
DISTI #
70414636
|
RS | MCU, 64KB, 3968B-RAM, FLASH, NANOWATT XLP Min Qty: 190 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3900 | RFQ |
|
DISTI #
PIC18F46K22-I/P
|
TME | IC: PIC microcontroller, 64kB, 64MHz, A/E/USART x2,MSSP x2, THT Min Qty: 1 | 156 |
|
$3.7000 / $4.2500 | Buy Now |
|
|
NAC | 64KB, Flash, 3968bytes-RAM,8-bit Family. Package: 40 PDIP .600in TUBE - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 90 Package Multiple: 10 Container: Tube | 0 |
|
$3.7000 / $4.4600 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 5518 |
|
RFQ | |
|
DISTI #
PIC18F46K22-I/P
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 64KB Flash 25V33V5V 40Pin PDIP Tube (Alt: PIC18F46K22-I/P) RoHS: Compliant Min Qty: 170 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC18F46K22-I/P
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 918 |
|
$2.9000 / $3.9000 | Buy Now |
US Tariff Estimator: PIC18F46K22-I/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F46K22-I/P
PIC18F46K22-I/P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F46K22-I/P Part Data Attributes
|
|
PIC18F46K22-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F46K22-I/P
Microchip Technology Inc
64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | DIP | |
| Package Description | DIP, DIP40,.6 | |
| Pin Count | 40 | |
| Manufacturer Package Code | PDIP-40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Additional Feature | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC18 | |
| Clock Frequency-Max | 64 MHz | |
| DAC Channels | YES | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | R-PDIP-T40 | |
| JESD-609 Code | e3 | |
| Length | 51.7525 mm | |
| Low Power Mode | YES | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 36 | |
| Number of Terminals | 40 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | DIP | |
| Package Equivalence Code | DIP40,.6 | |
| Package Shape | RECTANGULAR | |
| Package Style | IN-LINE | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3896 | |
| RAM (words) | 3896 | |
| ROM (words) | 65536 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 6.35 mm | |
| Speed | 64 MHz | |
| Supply Current-Max | 12 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | NO | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Pitch | 2.54 mm | |
| Terminal Position | DUAL | |
| Width | 15.24 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F46K22-I/P
This table gives cross-reference parts and alternative options found for PIC18F46K22-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F46K22-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F46K22-I/MV | Microchip Technology Inc | $3.5383 | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F46K22-I/P vs PIC18F46K22-I/MV |
| PIC18F46K22-I/ML | Microchip Technology Inc | $3.7243 | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F46K22-I/P vs PIC18F46K22-I/ML |
| PIC18F46K22-E/MV | Microchip Technology Inc | $3.8577 | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F46K22-I/P vs PIC18F46K22-E/MV |
| PIC18F46K22T-I/ML | Microchip Technology Inc | $4.1850 | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F46K22-I/P vs PIC18F46K22T-I/ML |
| PIC18F46K22-E/P | Microchip Technology Inc | $4.3206 | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F46K22-I/P vs PIC18F46K22-E/P |
| PIC18F46K22T-E/ML | Microchip Technology Inc | Check for Price | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP | PIC18F46K22-I/P vs PIC18F46K22T-E/ML |
PIC18F46K22-I/P Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F46K22-I/P is 64 MHz.
-
The PIC18F46K22-I/P has 46 KB of flash memory.
-
Yes, the PIC18F46K22-I/P can operate at 5V, but it is recommended to operate at 3.3V for optimal performance and power consumption.
-
The PIC18F46K22-I/P can source up to 25 mA and sink up to 25 mA on its I/O pins.
-
No, the PIC18F46K22-I/P does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.