Part Details for PIC18F46K22T-E/PT by Microchip Technology Inc
Results Overview of PIC18F46K22T-E/PT by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F46K22T-E/PT Information
PIC18F46K22T-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F46K22T-E/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PIC18F46K22T-E/PT
|
Microchip Technology Inc | 64KB, Flash, 3896b RAM,8-bit Family,nanoWatt XLP, TQFP, Projected EOL: 2039-05-24 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$3.1400 / $4.3400 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
DISTI #
SMC-PIC18F46K22T-E/PT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 11515 |
|
RFQ | |
|
|
LCSC | TQFP-44(10x10) Microcontrollers RoHS | 5 |
|
$28.2427 / $29.3290 | Buy Now |
US Tariff Estimator: PIC18F46K22T-E/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F46K22T-E/PT
PIC18F46K22T-E/PT Part Data Attributes
|
|
PIC18F46K22T-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F46K22T-E/PT
Microchip Technology Inc
64KB, Flash, 3896b RAM,8-bit Family,nanoWatt XLP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tqfp, Tqfp44,.47sq,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates 2.3v Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 3 | |
| Number of I/O Lines | 36 | |
| Number of Terminals | 44 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.47SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3896 | |
| RAM (words) | 3896 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 48 Mhz | |
| Supply Current-Max | 9.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F46K22T-E/PT
This table gives cross-reference parts and alternative options found for PIC18F46K22T-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F46K22T-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18LF45K22-I/PT | Microchip Technology Inc | $1.0000 | 44 pin, 32 KB Flash, 1536 bytes-RAM, 36 I/O | PIC18F46K22T-E/PT vs PIC18LF45K22-I/PT |
| PIC18LF45K22T-E/PTVAO | Microchip Technology Inc | Check for Price | 44 pin, 32 KB Flash, 1536 bytes-RAM, 36 I/O | PIC18F46K22T-E/PT vs PIC18LF45K22T-E/PTVAO |
PIC18F46K22T-E/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F46K22T-E/PT is 64 MHz.
-
The PIC18F46K22T-E/PT has 46 KB of flash memory.
-
Yes, the PIC18F46K22T-E/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F46K22T-E/PT does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.
-
The PIC18F46K22T-E/PT can source up to 25 mA and sink up to 25 mA on its I/O pins.