Part Details for PIC18F47K40-E/PT by Microchip Technology Inc
Results Overview of PIC18F47K40-E/PT by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F47K40-E/PT Information
PIC18F47K40-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F47K40-E/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98Y9307
|
Newark | 128Kb Flash, 4Kb Ram, 256B Eeprom, 10-Bit Adc2, 5-Bit Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F47K40-E/PT RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
|
DISTI #
PIC18F47K40-E/PT
|
Avnet Americas | MEMS Oscillator, 16 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1004 - Trays (Alt: PIC18F47K40-E/PT) COO: Thailand RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.3125 / $2.6429 | Buy Now |
|
DISTI #
PIC18F47K40-E/PT
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT,, TQFP, Projected EOL: 2045-09-08 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 2720 and Alternates Available |
|
$1.9000 / $2.6200 | Buy Now |
|
DISTI #
PIC18F47K40-E/PT
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, TQFP44, PIC18 Min Qty: 1 | 0 |
|
$2.4400 / $2.9000 | RFQ |
|
|
NAC | 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD. Package: 44 TQFP 10x10x1mm TRAY - PIC18 Flash High Pin Count Product Line RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$2.3100 / $2.8500 | Buy Now |
|
DISTI #
PIC18F47K40-E/PT
|
Avnet Silica | 128KB FLASH 4KB RAM 256B EEPROM 10BIT ADC2 5BIT DAC COMP PWM CCP CWG HLT WWDT SCANCRC ZCD PPS EUSART SPII2C IDLEDOZEPMD (Alt: PIC18F47K40-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC18F47K40-E/PT
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 290 |
|
$1.7800 / $2.3400 | Buy Now |
|
DISTI #
PIC18F47K40-E/PT
|
EBV Elektronik | (Alt: PIC18F47K40-E/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC18F47K40-E/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F47K40-E/PT
PIC18F47K40-E/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F47K40-E/PT Part Data Attributes
|
|
PIC18F47K40-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F47K40-E/PT
Microchip Technology Inc
128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tqfp, Tqfp44,.39sq,31 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Date Of Intro | 2016-09-15 | |
| Has ADC | Yes | |
| Additional Feature | Operates At 2.3 V Minimum Supply At 16 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 36 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 44 | |
| Number of Timers | 12 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.39SQ,31 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| RAM (bytes) | 3615 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 9.5 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F47K40-E/PT
This table gives cross-reference parts and alternative options found for PIC18F47K40-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F47K40-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F47K40-I/PT | Microchip Technology Inc | $2.0839 | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, | PIC18F47K40-E/PT vs PIC18F47K40-I/PT |
| PIC18F47K40-I/ML | Microchip Technology Inc | $2.1769 | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, | PIC18F47K40-E/PT vs PIC18F47K40-I/ML |
| PIC18F47K40-E/ML | Microchip Technology Inc | $2.4498 | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, | PIC18F47K40-E/PT vs PIC18F47K40-E/ML |
| PIC18F47K40T-I/PT | Microchip Technology Inc | $2.4659 | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, | PIC18F47K40-E/PT vs PIC18F47K40T-I/PT |
| PIC18F47K40-I/P | Microchip Technology Inc | $2.9372 | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, | PIC18F47K40-E/PT vs PIC18F47K40-I/P |
| PIC18F47K40T-I/ML | Microchip Technology Inc | $3.1279 | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, | PIC18F47K40-E/PT vs PIC18F47K40T-I/ML |
| PIC18F47K40-E/P | Microchip Technology Inc | $3.1842 | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, | PIC18F47K40-E/PT vs PIC18F47K40-E/P |
| PIC18F47K40T-E/ML | Microchip Technology Inc | Check for Price | 128KB Flash, 4KB RAM, 1KB EE, 10b ADC2, DAC, COMP, PWM, CWG, HLT, WWDT, | PIC18F47K40-E/PT vs PIC18F47K40T-E/ML |
PIC18F47K40-E/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F47K40-E/PT is 64 MHz.
-
The PIC18F47K40-E/PT has 128 KB of flash memory.
-
Yes, the PIC18F47K40-E/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
No, the PIC18F47K40-E/PT does not have built-in USB support. However, it can be implemented using bit-banging or by using an external USB controller.
-
The PIC18F47K40-E/PT has two UART modules, UART1 and UART2.