Part Details for PIC18F6527T-I/PT by Microchip Technology Inc
Results Overview of PIC18F6527T-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F6527T-I/PT Information
PIC18F6527T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F6527T-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41AH8604
|
Newark | Mcu, 8Bit, 40Mhz, Tqfp-64, Product Range:Pic18 Family Pic18F65Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:48Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip PIC18F6527T-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$7.7700 | Buy Now |
|
DISTI #
31K5054
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tqfp,64Pin, plastic Rohs Compliant: Yes |Microchip PIC18F6527T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5600 | Buy Now |
|
DISTI #
41AH8604
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8604) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 900 Partner Stock |
|
$8.8700 / $9.1500 | Buy Now |
|
DISTI #
PIC18F6527T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC18F6527T-I/PT) COO: Thailand RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$8.7375 / $9.9857 | Buy Now |
|
DISTI #
PIC18F6527T-I/PT
|
Microchip Technology Inc | 64 Pin, 48 KB Enh Flash, 4K RAM, 70 I/O, Pb Free, TQFP, Projected EOL: 2034-07-14 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | In Stock: 424 and Alternates Available |
|
$6.4400 / $8.8700 | Buy Now |
|
DISTI #
70451924
|
RS | 48 KB FLASH, 4K RAM, 70 I/O64 TQFP 10X10X1MM T/R Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0700 / $27.8500 | RFQ |
|
|
NAC | 48 KB Flash, 4K RAM, 70 I/O. Package: 64 TQFP 10x10x1mm T/R - PIC18 Flash High Pin Count Product Line RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$8.5200 / $10.2800 | Buy Now |
|
|
NexGen Digital | 111 |
|
RFQ | ||
|
DISTI #
PIC18F6527T-I/PT
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 48KB Flash 5V 64Pin TQFP TR (Alt: PIC18F6527T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 48KBFlash,4KRAM,70I/O64TQFP10x10x1mmT/R|MicrochipTechnologyInc.PIC18F6527T-I/PT | 6500 |
|
RFQ |
US Tariff Estimator: PIC18F6527T-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F6527T-I/PT
PIC18F6527T-I/PT Part Data Attributes
|
|
PIC18F6527T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F6527T-I/PT
Microchip Technology Inc
64 Pin, 48 KB Enh Flash, 4K RAM, 70 I/O, Pb Free
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | QFP | |
| Package Description | TFQFP, TQFP64,.47SQ | |
| Pin Count | 64 | |
| Manufacturer Package Code | TQFP-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | NO | |
| CPU Family | PIC18 | |
| Clock Frequency-Max | 40 MHz | |
| DAC Channels | NO | |
| DMA Channels | NO | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Low Power Mode | NO | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 54 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 64 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3936 | |
| ROM (words) | 49152 | |
| ROM Programmability | FLASH | |
| Seated Height-Max | 1.2 mm | |
| Speed | 40 MHz | |
| Supply Current-Max | 1.4 mA | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 10 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F6527T-I/PT
This table gives cross-reference parts and alternative options found for PIC18F6527T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F6527T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F6527-I/PT | Microchip Technology Inc | $10.1819 | 64 Pin, 48 KB Enh Flash, 4K RAM, 70 I/O, Pb Free | PIC18F6527T-I/PT vs PIC18F6527-I/PT |
PIC18F6527T-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F6527T-I/PT is 40 MHz.
-
The PIC18F6527T-I/PT has 128 KB of flash memory.
-
Yes, the PIC18F6527T-I/PT is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC18F6527T-I/PT does not have built-in USB support. However, it can be used with external USB controllers or modules.
-
The PIC18F6527T-I/PT has 13 ADC channels.