Part Details for PIC18F66K80-I/MR by Microchip Technology Inc
Results Overview of PIC18F66K80-I/MR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F66K80-I/MR Information
PIC18F66K80-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F66K80-I/MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82T9601
|
Newark | 8 Bit Microcontroller, Flash, Pic18Fxxkxx, 64 Mhz, 64 Kb, 4 Kb, 64, Qfn Rohs Compliant: Yes |Microchip PIC18F66K80-I/MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 263 |
|
$4.5500 / $5.4700 | Buy Now |
|
DISTI #
PIC18F66K80-I/MR
|
Avnet Americas | - Rail/Tube (Alt: PIC18F66K80-I/MR) COO: China RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.8375 / $5.5286 | Buy Now |
|
DISTI #
PIC18F66K80-I/MR
|
Microchip Technology Inc | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, QFN, Projected EOL: 2039-01-27 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 40571 and Alternates Available |
|
$3.9900 / $5.4700 | Buy Now |
|
DISTI #
70047583
|
RS | QFN-64 9X9X0.9MM TUBE, ECAN, 64KB FLASH, 4KB RAM, 16 MIPS, 12-BIT ADC, CTMU Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4700 | RFQ |
|
|
NAC | ECAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU. Package: 64 QFN 9x9x0.9mm TUBE - PIC18 Flash Low Pin Count Product Line RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$4.7200 / $5.6900 | Buy Now |
|
DISTI #
PIC18F66K80-I/MR
|
Avnet Silica | (Alt: PIC18F66K80-I/MR) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU8-bitPICRISC64KBFlash2.5V/3.3V/5VAutomotiveAEC-Q10064-PinQFNEPTube | 6500 |
|
RFQ | |
|
DISTI #
PIC18F66K80-I/MR
|
EBV Elektronik | (Alt: PIC18F66K80-I/MR) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | PIC 64MHz 54 QFN-64-EP(9x9) Microcontrollers RoHS | 25 |
|
$9.2438 / $9.6587 | Buy Now |
|
|
Win Source Electronics | IC MCU 8BIT 64KB FLASH 64VQFN / PIC series Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 64-VQFN (9x9) | 5000 |
|
$6.6851 / $10.0276 | Buy Now |
US Tariff Estimator: PIC18F66K80-I/MR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F66K80-I/MR
PIC18F66K80-I/MR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F66K80-I/MR Part Data Attributes
|
|
PIC18F66K80-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F66K80-I/MR
Microchip Technology Inc
64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | QFN-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Operates 1.8v At 4mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 4 | |
| Number of I/O Lines | 52 | |
| Number of Serial I/Os | 3 | |
| Number of Terminals | 64 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3648 | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F66K80-I/MR
This table gives cross-reference parts and alternative options found for PIC18F66K80-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F66K80-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F66K80-I/PT | Microchip Technology Inc | $4.6761 | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN | PIC18F66K80-I/MR vs PIC18F66K80-I/PT |
| PIC18F66K80-E/MR | Microchip Technology Inc | $4.8426 | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN | PIC18F66K80-I/MR vs PIC18F66K80-E/MR |
| PIC18F66K80-E/PT | Microchip Technology Inc | $5.2270 | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN | PIC18F66K80-I/MR vs PIC18F66K80-E/PT |
| PIC18F66K80T-I/PT | Microchip Technology Inc | $5.5100 | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN | PIC18F66K80-I/MR vs PIC18F66K80T-I/PT |
| PIC18F66K80T-I/MR | Microchip Technology Inc | Check for Price | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN | PIC18F66K80-I/MR vs PIC18F66K80T-I/MR |
| PIC18F66K80-I/PTVAO | Microchip Technology Inc | Check for Price | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN | PIC18F66K80-I/MR vs PIC18F66K80-I/PTVAO |
| PIC18F66K80-E/PTVAO | Microchip Technology Inc | Check for Price | 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN | PIC18F66K80-I/MR vs PIC18F66K80-E/PTVAO |
PIC18F66K80-I/MR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F66K80-I/MR is 64 MHz.
-
The PIC18F66K80-I/MR has 128 KB of flash memory.
-
Yes, the PIC18F66K80-I/MR can operate at 5V, but it is recommended to operate at 3.3V for optimal performance and power consumption.
-
The maximum current that the PIC18F66K80-I/MR can source is 25 mA, and the maximum current it can sink is 25 mA.
-
No, the PIC18F66K80-I/MR does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.