-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M5037
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-64, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip PIC18F6723-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2800 | Buy Now |
DISTI #
94M8692
|
Newark | 8 Bit Microcontroller, Flash, Pic18F6Xxx, 40 Mhz, 128 Kb, 3.84 Kb, 64, Tqfp Rohs Compliant: Yes |Microchip PIC18F6723-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 238 |
|
$15.5900 / $15.8200 | Buy Now |
DISTI #
29AC9460
|
Newark | Tqfp Pic18 With 128Kb Flash, 4Kb Ram, 1024 Dataee, 12-Bit Adc Rohs Compliant: Yes |Microchip PIC18F6723-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 158 |
|
$15.5800 | Buy Now |
DISTI #
PIC18F6723-I/PT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1342 In Stock |
|
$14.9876 / $15.2100 | Buy Now |
DISTI #
PIC18F6723-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 64-Pin TQFP Tray - Trays (Alt: PIC18F6723-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 158 |
|
RFQ | |
DISTI #
579-PIC18F6723IPT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC RoHS: Compliant | 155 |
|
$14.9800 / $15.2100 | Buy Now |
DISTI #
PIC18F6723-I/PT
|
Microchip Technology Inc | 64 PIN, 160K, GG Core PIC with 128K/96K bytes Enh Flash Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2082 Alternates Available |
|
$11.0600 / $15.2100 | Buy Now |
DISTI #
70046530
|
RS | PIC18 with 128KB Flash, 4KB RAM, 1024 DataEE, 64-Pins, 12-Bit ADC | Microchip Technology Inc. PIC18F6723-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2900 / $17.9900 | RFQ |
|
Future Electronics | PIC18F Series 128 kB Flash 3936 B RAM SMT 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$14.7000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 128KB Flash 5V 64-Pin TQFP Tray RoHS: Compliant | 1920 Factory Stock |
|
$14.5000 / $17.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F6723-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F6723-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 64 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3936 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F6723-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F6723-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF6723-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, TQFP-64 | Microchip Technology Inc | PIC18F6723-I/PT vs PIC18LF6723-I/PT |
PIC18F6723-E/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, TQFP-64 | Microchip Technology Inc | PIC18F6723-I/PT vs PIC18F6723-E/PT |
PIC18LF6723-E/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, TQFP-64 | Microchip Technology Inc | PIC18F6723-I/PT vs PIC18LF6723-E/PT |