Part Details for PIC18F8722-I/PT by Microchip Technology Inc
Results Overview of PIC18F8722-I/PT by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F8722-I/PT Information
PIC18F8722-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F8722-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AC0977
|
Newark | Tqfp 128 Kb Flash, 4K Ram, 70 I/O Rohs Compliant: Yes |Microchip PIC18F8722-I/PT RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$13.6500 | Buy Now |
|
DISTI #
71J7291
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-80, Product Range:Pic18 Family Pic18F87Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:128Kb, No. Of Pins:80Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC18F8722-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$13.6500 | Buy Now |
|
DISTI #
PIC18F8722-I/PT
|
Avnet Americas | 8 Bit MCU, PIC18 Family PIC18F87xx Series Microcontrollers, PIC18, 40 MHz, 128 KB, 80 Pins, TQFP - Trays (Alt: PIC18F8722-I/PT) COO: Thailand RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 238 |
|
$13.6500 / $14.5600 | Buy Now |
|
DISTI #
71J7291
|
Avnet Americas | 8 Bit MCU, PIC18 Family PIC18F87xx Series Microcontrollers, PIC18, 40 MHz, 128 KB, 80 Pins, TQFP - Bulk (Alt: 71J7291) COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 Partner Stock |
|
$13.6500 | Buy Now |
|
DISTI #
PIC18F8722-I/PT
|
Microchip Technology Inc | 80 PIN, 128 KB ENH FLASH, 3936 RAM, 40 MHZ, NONO WATT, TQFP, Projected EOL: 2035-12-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 12395 and Alternates Available |
|
$10.0600 / $12.0900 | Buy Now |
|
DISTI #
70045721
|
RS | PIC MICROCONTROLLER, 8 BIT, 40MHZ,128KB,1024 B FLASH,80-PIN TQFP, PIC 18F SERIES Min Qty: 119 Package Multiple: 1 Lead time: 82 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7400 / $16.3800 | RFQ |
|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
DISTI #
PIC18F8722-I/PT
|
TME | IC: PIC microcontroller, 128kB, 40MHz, 4.2÷5.5VDC, SMD, TQFP80 Min Qty: 1 | 111 |
|
$14.0000 / $15.1000 | Buy Now |
|
|
NAC | 128 KB Flash, 4K RAM, 70 I/O. Package: 80 TQFP 12x12x1mm TRAY - PIC18 Flash High Pin Count Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 119 Container: Tray | 15827 |
|
$13.3200 / $15.6000 | Buy Now |
|
DISTI #
PIC18F8722-I/PT
|
Avnet Silica | 8 Bit MCU PIC18 Family PIC18F87xx Series Microcontrollers PIC18 40 MHz 128 KB 80 Pins TQFP (Alt: PIC18F8722-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: PIC18F8722-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F8722-I/PT
PIC18F8722-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F8722-I/PT Part Data Attributes
|
|
PIC18F8722-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F8722-I/PT
Microchip Technology Inc
80 PIN, 128 KB ENH FLASH, 3936 RAM, 40 MHZ, NONO WATT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tqfp, Tqfp80,.55sq | |
| Pin Count | 80 | |
| Manufacturer Package Code | TQFP-80 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At Minimum 2v At 4mhz | |
| Address Bus Width | 20 | |
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 40 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e3 | |
| Length | 12 Mm | |
| Low Power Mode | No | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 70 | |
| Number of Serial I/Os | 2 | |
| Number of Terminals | 80 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 3936 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 40 Mhz | |
| Supply Current-Max | 1.4 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F8722-I/PT
This table gives cross-reference parts and alternative options found for PIC18F8722-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F8722-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F8722-E/PT | Microchip Technology Inc | $17.0900 | 80 Pin, 128 KB Enh Flash, 3936 RAM, 25 MHz, nanoWatt | PIC18F8722-I/PT vs PIC18F8722-E/PT |
| PIC18LF8722-I/PT | Microchip Technology Inc | Check for Price | 80 PIN, 128 KB ENH FLASH, 3936 RAM, 40 MHZ, NONO WATT | PIC18F8722-I/PT vs PIC18LF8722-I/PT |
| PIC18F8722T-I/PT | Microchip Technology Inc | Check for Price | 80 PIN, 128 KB ENH FLASH, 3936 RAM, 40 MHZ, NANO WATT | PIC18F8722-I/PT vs PIC18F8722T-I/PT |
PIC18F8722-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F8722 is 40 MHz.
-
The PIC18F8722 has 128 KB of flash memory.
-
Yes, the PIC18F8722 is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC18F8722 does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.
-
The PIC18F8722 has 13 ADC channels.