Part Details for PIC18F87J94-I/PT by Microchip Technology Inc
Results Overview of PIC18F87J94-I/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F87J94-I/PT Information
PIC18F87J94-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F87J94-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06W3002
|
Newark | 80 Pins, 128Kb Flash, 4Kb Ram, 16Mips, Nanowatt Xlp, Lcd, Usb 80 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F87J94-I/PT RoHS: Compliant Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 | Buy Now |
|
DISTI #
PIC18F87J94-I/PT
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 80-Pin TQFP Tray - Trays (Alt: PIC18F87J94-I/PT) COO: Thailand RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.0375 / $5.7571 | Buy Now |
|
DISTI #
PIC18F87J94-I/PT
|
Microchip Technology Inc | 80 pins, 128KB Flash, 4KB RAM, 16MIPS, nanoWatt XLP, LCD, USB, TQFP, Projected EOL: 2040-10-18 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Tray | In Stock: 0 and Alternates Available |
|
$4.1400 / $5.6900 | Buy Now |
|
DISTI #
70451934
|
RS | MCU 8-BIT PIC18 PIC RISC 128KB FLASH 2.5V/3.3V 80-PIN TQFP TRAY Min Qty: 238 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 | RFQ |
|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
DISTI #
PIC18F87J94-I/PT
|
TME | IC: PIC microcontroller, 64MHz, 2÷3.6VDC, SMD, TQFP80, PIC18 Min Qty: 1 | 0 |
|
$5.0200 / $5.9900 | RFQ |
|
|
NAC | 80 pins, 128KB Flash, 4KB RAM, 16MIPS, nanoWatt XLP, LCD, USB. Package: 80 TQFP 12x12x1mm TRAY - PIC18 3V Product Line RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$4.9100 / $5.9300 | Buy Now |
|
DISTI #
PIC18F87J94-I/PT
|
Avnet Silica | MCU 8Bit PIC18 PIC RISC 128KB Flash 25V33V 80Pin TQFP Tray (Alt: PIC18F87J94-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC18F87J94-I/PT
|
EBV Elektronik | MCU 8Bit PIC18 PIC RISC 128KB Flash 25V33V 80Pin TQFP Tray (Alt: PIC18F87J94-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC18F87J94-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F87J94-I/PT
PIC18F87J94-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC18F87J94-I/PT Part Data Attributes
|
|
PIC18F87J94-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F87J94-I/PT
Microchip Technology Inc
80 pins, 128KB Flash, 4KB RAM, 16MIPS, nanoWatt XLP, LCD, USB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tqfp, Tqfp80,.55sq | |
| Pin Count | 80 | |
| Manufacturer Package Code | TQFP-80 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 3 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | 20 | |
| Bit Size | 8 | |
| Boundary Scan | No | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G80 | |
| JESD-609 Code | e3 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 4 | |
| Number of I/O Lines | 68 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 80 | |
| Number of Timers | 8 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP80,.55SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 4096 | |
| RAM (words) | 4096 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 64 Mhz | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
PIC18F87J94-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC18F87J94-I/PT is 64 MHz.
-
The PIC18F87J94-I/PT has 128 KB of flash memory.
-
Yes, the PIC18F87J94-I/PT can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
-
Yes, the PIC18F87J94-I/PT has built-in USB 2.0 full-speed device and host capabilities.
-
The PIC18F87J94-I/PT has three UART modules (UART1, UART2, and UART3).