-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R6070
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 140Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Ep Gu Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:140Mhz, Program Memory Size:256Kb Rohs Compliant: Yes |Microchip PIC24EP256GU810-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 | Buy Now |
DISTI #
63T5257
|
Newark | 16 Bit Microcontroller, High Speed Pwm, Pic24Ep, 140 Mhz, 256 Kb, 28 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC24EP256GU810-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 / $10.4200 | Buy Now |
DISTI #
26AC2999
|
Newark | Tqfp 100 Pins, 256Kb Flash, 28Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes |Microchip PIC24EP256GU810-I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5100 | Buy Now |
DISTI #
PIC24EP256GU810-I/PT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
475 In Stock |
|
$8.4800 / $10.2200 | Buy Now |
DISTI #
PIC24EP256GU810-I/
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray - Trays (Alt: PIC24EP256GU810-I/) RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1515 |
|
$8.4800 / $10.2200 | Buy Now |
DISTI #
579-PIC24EPGU810IPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 100P 256KB 28KB RAM 60 MHz USB RoHS: Compliant | 86 |
|
$8.4800 / $10.2200 | Buy Now |
DISTI #
PIC24EP256GU810-I/PT
|
Microchip Technology Inc | 16-Bit MCU 100LD 256KB Flash, DMA, 60 MIPS, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 22802 |
|
$7.4200 / $10.2200 | Buy Now |
DISTI #
70048408
|
RS | PIC24EP256GU810-I/PT,16bit PIC Microcontroller,60MIPS,280kb Flash,100-Pin TQFP | Microchip Technology Inc. PIC24EP256GU810-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3900 / $12.2300 | RFQ |
|
Future Electronics | 100 PINS, 256KB FLASH, 28KB RAM, 60 MHZ, USB, 2XCAN, 15 DMA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 15Tray |
|
$9.0100 / $9.4600 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC 280KB Flash 3.3V Automotive 100-Pin TQFP Tray RoHS: Compliant |
1071 In Stock 119 Factory Stock |
|
$8.1500 / $10.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24EP256GU810-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP256GU810-I/PT
Microchip Technology Inc
16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 15 | |
Number of External Interrupts | 5 | |
Number of Serial I/Os | ||
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 28672 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
This table gives cross-reference parts and alternative options found for PIC24EP256GU810-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP256GU810-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24EP256GU810T-E/PT | 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQFP100, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Microchip Technology Inc | PIC24EP256GU810-I/PT vs PIC24EP256GU810T-E/PT |