Part Details for PIC24F04KA200-I/ST by Microchip Technology Inc
Results Overview of PIC24F04KA200-I/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F04KA200-I/ST Information
PIC24F04KA200-I/ST by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24F04KA200-I/ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26R2856
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24F, 32 Mhz, 4 Kb, 512 Byte, 14, Tssop Rohs Compliant: Yes |Microchip PIC24F04KA200-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5028 |
|
$1.5400 / $1.8700 | Buy Now |
|
DISTI #
PIC24F04KA200-I/ST
|
Avnet Americas | 16 Bit Microcontroller, PIC24 Family PIC24 KA Series Microcontrollers, PIC24, 16 bit, 32 MHz - Rail/Tube (Alt: PIC24F04KA200-I/ST) COO: Thailand RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6375 / $1.8714 | Buy Now |
|
DISTI #
PIC24F04KA200-I/ST
|
Microchip Technology Inc | 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-bit 500ksps ADC, nanoWatt XLP, TSSOP, Projected EOL: 2034-06-05 COO: Malaysia, Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
In Stock: 960 and Alternates Available Incoming: 21 expected 12/3/2025 |
|
$1.3600 / $1.8700 | Buy Now |
|
DISTI #
70047247
|
RS | PIC24F CORE, 4KB FLASH, 512B RAM, 3V, DEEP SLEEP, 10-BIT 500KSPS ADC, CTMU, UART Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.8700 | RFQ |
|
DISTI #
24F04KA200-I/ST
|
TME | IC: PIC microcontroller, 4kB, I2C,IrDA,LIN,SPI,UART, 1.8÷3.6VDC Min Qty: 1 | 241 |
|
$1.6200 / $1.9000 | Buy Now |
|
|
NAC | PIC24F Core, 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-bit 500ksps ADC, CTMU, UART, SPI, I2C, Comparators, nanoWatt XLP. Package: 14 TSSOP 4.4mm TUBE - PIC24FJ 3V Family Products Product Line RoHS: Compliant Min Qty: 192 Package Multiple: 96 Container: Tube | 0 |
|
$1.6400 / $2.0200 | Buy Now |
|
DISTI #
PIC24F04KA200-I/ST
|
Avnet Silica | 16 Bit Microcontroller PIC24 Family PIC24 KA Series Microcontrollers PIC24 16 bit 32 MHz (Alt: PIC24F04KA200-I/ST) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 16BitMicrocontroller,PIC24FamilyPIC24KASeriesMicrocontrollers,PIC24,16bit,32MHz | 3500 |
|
RFQ | |
|
DISTI #
PIC24F04KA200-I/ST
|
EBV Elektronik | 16 Bit Microcontroller PIC24 Family PIC24 KA Series Microcontrollers PIC24 16 bit 32 MHz (Alt: PIC24F04KA200-I/ST) RoHS: Compliant Min Qty: 384 Package Multiple: 96 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | PIC 32MHz 12 TSSOP-14 Microcontrollers RoHS | 25 |
|
$2.3436 / $2.4817 | Buy Now |
US Tariff Estimator: PIC24F04KA200-I/ST by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC24F04KA200-I/ST
PIC24F04KA200-I/ST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC24F04KA200-I/ST Part Data Attributes
|
|
PIC24F04KA200-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F04KA200-I/ST
Microchip Technology Inc
4KB Flash, 512B RAM, 3V, Deep Sleep, 10-bit 500ksps ADC, nanoWatt XLP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | TSSOP-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | No | |
| CPU Family | Pic24 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 3 | |
| Number of I/O Lines | 12 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 14 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 16 | |
| On Chip Program ROM Width | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 512 | |
| RAM (words) | 256 | |
| ROM (words) | 1408 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 18 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4.4 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
PIC24F04KA200-I/ST Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24F04KA200-I/ST is 32 MHz.
-
The PIC24F04KA200-I/ST has 4 KB of flash memory.
-
No, the PIC24F04KA200-I/ST is a 3.3V device and should not be operated at 5V.
-
Yes, the PIC24F04KA200-I/ST has a built-in internal oscillator that can be used as a clock source.
-
The PIC24F04KA200-I/ST has 4 ADC channels.