Part Details for PIC24FJ128GA106T-I/PT by Microchip Technology Inc
Results Overview of PIC24FJ128GA106T-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ128GA106T-I/PT Information
PIC24FJ128GA106T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ128GA106T-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PIC24FJ128GA106T-I/PT
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 128KB Flash 2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC24FJ128GA106T-I/PT) COO: Thailand RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.5125 / $6.3000 | Buy Now |
|
DISTI #
PIC24FJ128GA106T-I/PT
|
Microchip Technology Inc | 64 PIN, 128KB FLASH, 16KB RAM, 16 BIT CORE, GENERAL PURPOSE DEVICE, TQFP, Projected EOL: 2034-02-25 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$4.5500 / $6.2700 | Buy Now |
|
DISTI #
70454364
|
RS | 16-BIT, 16 MIPS, 128KB FLASH, 16KB RAM, 53 I/O, NANOWATT64 TQFP 10X10X1MM T/R Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2800 / $6.2100 | RFQ |
|
|
Bristol Electronics | 790 |
|
RFQ | ||
|
|
NAC | 16-bit, 16 MIPS, 128KB Flash, 16Kb RAM, 53 I/O, nanoWatt. Package: 64 TQFP 10x10x1mm T/R - PIC24FJ 3V Family Products Product Line RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$5.3800 / $6.4900 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 4652 |
|
RFQ | |
|
DISTI #
PIC24FJ128GA106T-I/PT
|
Avnet Silica | MCU 16bit PIC24 PIC RISC 128KB Flash 25V33V 64Pin TQFP TR (Alt: PIC24FJ128GA106T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 16-bitMCU/DSC,128KB,16384Bytes,32MHz,2to3.6V,TQFP-64,RoHS | 3290 |
|
RFQ | |
|
DISTI #
PIC24FJ128GA106T-I/PT
|
EBV Elektronik | MCU 16bit PIC24 PIC RISC 128KB Flash 25V33V 64Pin TQFP TR (Alt: PIC24FJ128GA106T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | PIC 32MHz 53 TQFP-64(10x10) Microcontrollers RoHS | 15 |
|
$4.0463 / $5.8890 | Buy Now |
US Tariff Estimator: PIC24FJ128GA106T-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC24FJ128GA106T-I/PT
PIC24FJ128GA106T-I/PT Part Data Attributes
|
|
PIC24FJ128GA106T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA106T-I/PT
Microchip Technology Inc
64 PIN, 128KB FLASH, 16KB RAM, 16 BIT CORE, GENERAL PURPOSE DEVICE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, Tqfp64,.47sq | |
| Pin Count | 64 | |
| Manufacturer Package Code | TQFP-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 1 Week | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Pic24 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | No | |
| Moisture Sensitivity Level | 1 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 53 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 64 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 16384 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 24 Ma | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC24FJ128GA106T-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ128GA106T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA106T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC24F08KA102-I/ML | Microchip Technology Inc | $2.7357 | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,nanoWatt XLP | PIC24FJ128GA106T-I/PT vs PIC24F08KA102-I/ML |
| PIC24F08KA102-I/SP | Microchip Technology Inc | $3.0494 | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,nanoWatt XLP | PIC24FJ128GA106T-I/PT vs PIC24F08KA102-I/SP |
| DSPIC33FJ32GP302-I/SP | Microchip Technology Inc | $5.0498 | 16 BIT MCU/DSP 28LD 40MIPS 32KB FLASH | PIC24FJ128GA106T-I/PT vs DSPIC33FJ32GP302-I/SP |
| PIC24FJ192GB106-I/MR | Microchip Technology Inc | $5.9733 | 16-bit, 16 MIPS, 64-pin, 192KB Flash, 16Byte RAM, 52 I/O, nanoWatt, USB OTG | PIC24FJ128GA106T-I/PT vs PIC24FJ192GB106-I/MR |
| PIC24FJ192GB106-I/PT | Microchip Technology Inc | $6.1739 | 64 PIN, 192KB Flash, 16KB RAM, 16-bit Core, USB OTG Device | PIC24FJ128GA106T-I/PT vs PIC24FJ192GB106-I/PT |
| PIC24FJ128GA106-E/PT | Microchip Technology Inc | $6.7006 | 16-bit, 16 MIPS, 128KB Flash, 8192 bytes RAM, 69 I/O, nanoWatt | PIC24FJ128GA106T-I/PT vs PIC24FJ128GA106-E/PT |
| PIC24FJ128DA106T-I/PT | Microchip Technology Inc | $8.3450 | 16-bit, 128KB Flash, 24K RAM, USB, Graphics | PIC24FJ128GA106T-I/PT vs PIC24FJ128DA106T-I/PT |
| DSPIC33FJ12MC202-E/MLVAO | Microchip Technology Inc | Check for Price | 16 BIT MCU/DSP 28LD 40MIPS 12KB FLASH | PIC24FJ128GA106T-I/PT vs DSPIC33FJ12MC202-E/MLVAO |
| PIC24FJ128GB106T-I/PT | Microchip Technology Inc | Check for Price | 64 PIN, 128KB FLASH, 16KB RAM, 16-bit Core, USB OTG Device | PIC24FJ128GA106T-I/PT vs PIC24FJ128GB106T-I/PT |
| PIC24FJ128GB106T-I/MR | Microchip Technology Inc | Check for Price | 16-bit, 16 MIPS, 64-pin,128KB Flash, 16Kbyte, RAM, 52 I/O, nanoWatt, USB OTG | PIC24FJ128GA106T-I/PT vs PIC24FJ128GB106T-I/MR |
PIC24FJ128GA106T-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24FJ128GA106T-I/PT is 32 MHz.
-
The PIC24FJ128GA106T-I/PT has 128 KB of flash memory.
-
The PIC24FJ128GA106T-I/PT can operate at 2.0V to 3.6V, but it is not recommended to operate at 5V.
-
No, the PIC24FJ128GA106T-I/PT does not have a built-in USB interface. However, it can be used with an external USB transceiver chip.
-
Yes, the PIC24FJ128GA106T-I/PT is rated for operation in the industrial temperature range of -40°C to +85°C.