Part Details for PIC24FJ128GA610-I/PT by Microchip Technology Inc
Results Overview of PIC24FJ128GA610-I/PT by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FJ128GA610-I/PT Information
PIC24FJ128GA610-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FJ128GA610-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72Y1514
|
Newark | Mcu, 16Bit, 32Mhz, Tqfp-100, Product Range:Pic24 Family Pic24Fjga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins, No. Of I/O S:85I/O S Rohs Compliant: Yes |Microchip PIC24FJ128GA610-I/PT RoHS: Compliant Min Qty: 238 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 | Buy Now |
|
DISTI #
PIC24FJ128GA610-I/PT
|
Avnet Americas | 16-BIT 16 MIPS 128KB FLASH 32KB RAM DUAL PARTITION FLASH - Trays (Alt: PIC24FJ128GA610-I/PT) COO: Thailand RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.6500 / $5.3143 | Buy Now |
|
DISTI #
PIC24FJ128GA610-I/PT
|
Microchip Technology Inc | 16-bit PIC24F at 16MIPS, 128KB Flash, 32KB RAM, 100 pin, IC, OC, CTMU, CLC, TQFP, Projected EOL: 2040-11-02 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tray | In Stock: 1761 and Alternates Available |
|
$3.8300 / $5.2700 | Buy Now |
|
DISTI #
24FJ128GA610-I/PT
|
TME | IC: PIC microcontroller, 128kB, I2C x3,I2S x3,SPI x3,UART x6 Min Qty: 1 | 0 |
|
$4.5600 / $5.4900 | RFQ |
|
|
NAC | 16-bit, 16 MIPS, 128KB Flash, 32KB RAM, Dual Partition Flash. Package: 100 TQFP 12x12x1mm TRAY - PIC24FJ 3V Family Products Product Line RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$4.5400 / $5.4700 | Buy Now |
|
|
Chip Stock | 16-bitMCU/DSC,128KB,32768Bytes,32MHz,2to3.6V,TQFP-100,RoHS | 3000 |
|
RFQ | |
|
DISTI #
PIC24FJ128GA610-I/PT
|
EBV Elektronik | 16BIT 16 MIPS 128KB FLASH 32KB RAM DUAL PARTITION FLASH (Alt: PIC24FJ128GA610-I/PT) RoHS: Compliant Min Qty: 238 Package Multiple: 119 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC24FJ128GA610-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC24FJ128GA610-I/PT
PIC24FJ128GA610-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC24FJ128GA610-I/PT Part Data Attributes
|
|
PIC24FJ128GA610-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ128GA610-I/PT
Microchip Technology Inc
16-bit PIC24F at 16MIPS, 128KB Flash, 32KB RAM, 100 pin, IC, OC, CTMU, CLC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfqfp, Tqfp100,.55sq,16 | |
| Pin Count | 100 | |
| Manufacturer Package Code | TQFP-100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Schedule B Code | 8542.31.00.00 | |
| Factory Lead Time | 5 Weeks | |
| CAGE Code | 60991, FA8G0, 0HSW3, 0J4Z0 | |
| UNSPSC | 32101628 | |
| kg CO2e/kg | 11.6 | |
| Average Weight (mg) | 499.175 | |
| CO2e (mg) | 5790.43 | |
| Samacsys Description | 16-Bit Microcontrollers - Mcu 16-Bit Mcu, 16 Mips 128k Flash, 32k Ram | |
| Samacsys Modified On | 2023-03-07 16:10:32 | |
| Total Weight | 391 | |
| Category CO2 Kg | 465 | |
| CO2 | 181815 | |
| Compliance Temperature Grade | Industrial: -40c To +85c | |
| EU RoHS Version | Rohs 2 (2015/863/Eu) | |
| Candidate List Date | 2025-06-25 | |
| CAS Accounted for Wt | 88 | |
| CA Prop 65 Presence | Yes | |
| CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0 | |
| EFUP | E | |
| Conflict Mineral Status | Drc Conflict Free | |
| Conflict Mineral Status Source | Cmrt V6.22 | |
| Has ADC | Yes | |
| Additional Feature | Its Also Available With 24-Ch 10-Bit | |
| Address Bus Width | 24 | |
| Bit Size | 16 | |
| Boundary Scan | Yes | |
| CPU Family | Pic24 | |
| Clock Frequency-Max | 32 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 16 | |
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 85 | |
| Number of Serial I/Os | 1 | |
| Number of Terminals | 100 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP100,.55SQ,16 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 32768 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Screening Level | Iso/Ts-16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 7.7 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC24FJ128GA610-I/PT
This table gives cross-reference parts and alternative options found for PIC24FJ128GA610-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ128GA610-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC24FJ128GA610-I/BG | Microchip Technology Inc | $5.0098 | 16-bit PIC24F at 16MIPS, 128KB Flash, 32KB RAM, 100 pin, IC, OC, CTMU, CLC | PIC24FJ128GA610-I/PT vs PIC24FJ128GA610-I/BG |
| PIC24FJ128GA610T-I/BG | Microchip Technology Inc | $5.6400 | 16-bit PIC24F at 16MIPS, 128KB Flash, 32KB RAM, 100 pin, IC, OC, CTMU, CLC | PIC24FJ128GA610-I/PT vs PIC24FJ128GA610T-I/BG |
| PIC24FJ128GA610T-I/PT | Microchip Technology Inc | Check for Price | 16-bit PIC24F at 16MIPS, 128KB Flash, 32KB RAM, 100 pin, IC, OC, CTMU, CLC | PIC24FJ128GA610-I/PT vs PIC24FJ128GA610T-I/PT |
PIC24FJ128GA610-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24FJ128GA610-I/PT is 32 MHz.
-
The PIC24FJ128GA610-I/PT has 128 KB of flash memory.
-
No, the PIC24FJ128GA610-I/PT is a 3.3V device and should not be operated at 5V.
-
No, the PIC24FJ128GA610-I/PT does not have a built-in USB interface. However, it can be used with an external USB transceiver chip.
-
The PIC24FJ128GA610-I/PT has two UARTs (UART1 and UART2).