Part Details for PIC24FJ32GA102-I/SO by Microchip Technology Inc
Overview of PIC24FJ32GA102-I/SO by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ32GA102-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07P9723
|
Newark | Mcu, 16Bit, 32Mhz, Soic-28, Product Range:Pic24 Family Pic24Fj Ga Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC24FJ32GA102-I/SO Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
PIC24FJ32GA102-I/SO-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
213 In Stock |
|
$3.1200 / $3.7600 | Buy Now |
DISTI #
PIC24FJ32GA102-I/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SOIC W - Rail/Tube (Alt: PIC24FJ32GA102-I/S) RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1200 / $3.7600 | Buy Now |
DISTI #
579-P24FJ32GA102ISO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit16 MIPS 32KB Flash 8KB RAM RoHS: Compliant | 0 |
|
$3.1200 | Order Now |
DISTI #
PIC24FJ32GA102-I/SO
|
Microchip Technology Inc | 16-bit, 16 MIPS, 28-pin, 32KB Flash, 8KB RAM, nanoWatt, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
893 Alternates Available |
|
$2.7300 / $3.7600 | Buy Now |
DISTI #
70542363
|
RS | 16-bit, 16 MIPS, 32KB Flash, 8KB RAM, nanowatt XLP | Microchip Technology Inc. PIC24FJ32GA102-I/SO RoHS: Not Compliant Min Qty: 216 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2200 / $6.1500 | RFQ |
|
Future Electronics | PIC24F Series 8 kB RAM 32 kB Flash SMT 16-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 27 Container: Tube | 0Tube |
|
$3.3200 / $3.6100 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V Automotive 28-Pin SOIC W Tube RoHS: Compliant | 891 Factory Stock |
|
$3.3100 / $4.8200 | Buy Now |
DISTI #
PIC24FJ32GA102-I/SO
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SOIC W - Rail/Tube (Alt: PIC24FJ32GA102-I/SO) RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.1200 / $3.7600 | Buy Now |
DISTI #
24FJ32GA102-I/SO
|
TME | IC: PIC microcontroller, 32kB, 32MHz, SMD, SO28, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$3.3300 / $3.9700 | RFQ |
Part Details for PIC24FJ32GA102-I/SO
PIC24FJ32GA102-I/SO CAD Models
PIC24FJ32GA102-I/SO Part Data Attributes
|
PIC24FJ32GA102-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ32GA102-I/SO
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ32GA102-I/SO
This table gives cross-reference parts and alternative options found for PIC24FJ32GA102-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ32GA102-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ32GA102T-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24FJ32GA102-I/SO vs PIC24FJ32GA102T-I/SO |
PIC24FJ32GA102T-E/SO | 16-BIT, FLASH, 24 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24FJ32GA102-I/SO vs PIC24FJ32GA102T-E/SO |