Part Details for PIC24FJ64GC010-I/BG by Microchip Technology Inc
Overview of PIC24FJ64GC010-I/BG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24FJ64GC010-I/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T7620
|
Newark | Mcu, 16Bit, 32Mhzbga-121, Product Range:Pic24 Family Pic24Fj Gc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:64Kb, No. Of Pins:121Pins, Ic Case/Package:Bga Rohs Compliant: Yes |Microchip PIC24FJ64GC010-I/BG Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 | Buy Now |
DISTI #
PIC24FJ64GC010-I/BG-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 121TFBGA Min Qty: 184 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9200 | Buy Now |
DISTI #
PIC24FJ64GC010-I/B
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V 121-Pin TFBGA Tray - Trays (Alt: PIC24FJ64GC010-I/B) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.9200 / $7.1100 | Buy Now |
DISTI #
579-PC24FJ64GC010IBG
|
Mouser Electronics | 16-bit Microcontrollers - MCU PIC24F Advanced Analog XLP LCD USB RoHS: Compliant | 0 |
|
$5.9200 | Order Now |
DISTI #
PIC24FJ64GC010-I/BG
|
Microchip Technology Inc | PIC24F, 64K Flash, 8KB RAM, 100-pin, 16&12-bit ADC, DAC, OpAmps, USB, LCD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.1700 / $7.1100 | Buy Now |
DISTI #
70542502
|
RS | PIC24FAdvancedAnalog, XLP, LCD, USB,16-bitADC,12-bitADC,10-bitDAC,2xOPA,64KBFlash | Microchip Technology Inc. PIC24FJ64GC010-I/BG RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8400 / $11.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 | 0 |
|
$6.2900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 85 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 121-TFBGA (10x10). RoHS: Compliant | 0 |
|
$6.2300 / $9.0800 | Buy Now |
DISTI #
PIC24FJ64GC010-I/BG
|
Avnet Americas | MCU 16-Bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V 121-Pin TFBGA Tray - Trays (Alt: PIC24FJ64GC010-I/BG) RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.9200 / $7.1100 | Buy Now |
DISTI #
24FJ64GC010-I/BG
|
TME | IC: PIC microcontroller, 64kB, 32MHz, SMD, BGA121, PIC24, 8kBSRAM Min Qty: 1 | 0 |
|
$6.2700 / $7.4800 | RFQ |
Part Details for PIC24FJ64GC010-I/BG
PIC24FJ64GC010-I/BG CAD Models
PIC24FJ64GC010-I/BG Part Data Attributes
|
PIC24FJ64GC010-I/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FJ64GC010-I/BG
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,BGA,121PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 2-Ch 12-Bit sigma adc available | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 85 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 121 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 7.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24FJ64GC010-I/BG
This table gives cross-reference parts and alternative options found for PIC24FJ64GC010-I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FJ64GC010-I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24FJ64GC010-I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ64GC010-I/BG vs PIC24FJ64GC010-I/PT |
PIC24FJ64GC010T-I/PT | MICROCONTROLLER | Microchip Technology Inc | PIC24FJ64GC010-I/BG vs PIC24FJ64GC010T-I/PT |