Part Details for PIC24FV32KA304-E/PT by Microchip Technology Inc
Results Overview of PIC24FV32KA304-E/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24FV32KA304-E/PT Information
PIC24FV32KA304-E/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24FV32KA304-E/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13T4826
|
Newark | Mcu, 16Bit, 32Mhz, Pic24, Tqfp-44, Product Range:Pic24 Family Pic24Fvka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC24FV32KA304-E/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
|
DISTI #
PIC24FV32KA304-E/PT
|
Avnet Americas | - Trays (Alt: PIC24FV32KA304-E/PT) COO: Thailand RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.3875 / $5.0143 | Buy Now |
|
DISTI #
PIC24FV32KA304-E/PT
|
Microchip Technology Inc | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V, TQFP, Projected EOL: 2039-07-22 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 88 and Alternates Available |
|
$3.6200 / $4.9900 | Buy Now |
|
DISTI #
70542613
|
RS | 32KB FLASH, 2KB RAM, 512B EEPROM, 16 MIPS, 12-BIT ADC, CTMU, 5V Min Qty: 160 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7800 | RFQ |
|
DISTI #
24FV32KA304-E/PT
|
TME | IC: PIC microcontroller, 32kB, 32MHz, SMD, TQFP44, PIC24, in-tray Min Qty: 1 | 0 |
|
$4.4000 / $5.2400 | RFQ |
|
|
NAC | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V. Package: 44 TQFP 10x10x1mm TRAY - PIC24FJ 3V Family Products Product Line RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$4.2800 / $5.1600 | Buy Now |
|
DISTI #
PIC24FV32KA304-E/PT
|
Avnet Silica | (Alt: PIC24FV32KA304-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 16-bitMCU/DSC,32KB,2048Bytes,32MHz,1.8to5.5V,TQFP-44,RoHS | 285 |
|
RFQ | |
|
DISTI #
PIC24FV32KA304-E/PT
|
EBV Elektronik | (Alt: PIC24FV32KA304-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
DISTI #
PIC24FV32KA304-E/PT
|
Maritex | 16-bit MCU Microcontrollers, MICROCHIP, PIC24FV32KA304-E/PT, 2 kB, I2C, IrDA, LIN, SPI, UART, USART, 32 kB, FLASH Min Qty: 1 Package Multiple: 1 | 160 |
|
$28.7710 | Buy Now |
US Tariff Estimator: PIC24FV32KA304-E/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC24FV32KA304-E/PT
PIC24FV32KA304-E/PT Part Data Attributes
|
|
PIC24FV32KA304-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24FV32KA304-E/PT
Microchip Technology Inc
32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tqfp, Tqfp44,.47sq,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Bit Size | 16 | |
| CPU Family | Pic24 | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Number of Terminals | 44 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.47SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 2048 | |
| ROM (words) | 32768 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 32 Mhz | |
| Supply Current-Max | 20 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC24FV32KA304-E/PT
This table gives cross-reference parts and alternative options found for PIC24FV32KA304-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24FV32KA304-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC24FV32KA304-I/PT | Microchip Technology Inc | $3.8593 | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V | PIC24FV32KA304-E/PT vs PIC24FV32KA304-I/PT |
| PIC24FV32KA304-I/MV | Microchip Technology Inc | $4.1476 | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V | PIC24FV32KA304-E/PT vs PIC24FV32KA304-I/MV |
| PIC24FV32KA304-E/ML | Microchip Technology Inc | $4.7053 | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V | PIC24FV32KA304-E/PT vs PIC24FV32KA304-E/ML |
| PIC24FV32KA304T-I/PT | Microchip Technology Inc | $4.7100 | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V | PIC24FV32KA304-E/PT vs PIC24FV32KA304T-I/PT |
| PIC24FV32KA304T-I/ML | Microchip Technology Inc | $4.8800 | 32KB Flash, 2KB RAM, 512B EEPROM, 16 MIPS, 12-bit ADC, CTMU, 5V | PIC24FV32KA304-E/PT vs PIC24FV32KA304T-I/ML |
PIC24FV32KA304-E/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24FV32KA304-E/PT is 32 MHz.
-
The PIC24FV32KA304-E/PT has 32 KB of flash memory.
-
No, the PIC24FV32KA304-E/PT is a 3.3V device and should not be operated at 5V.
-
No, the PIC24FV32KA304-E/PT does not have a built-in USB interface.
-
The PIC24FV32KA304-E/PT has 2 UARTs.