Part Details for PIC32MK1024GPE100-I/PT by Microchip Technology Inc
Results Overview of PIC32MK1024GPE100-I/PT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MK1024GPE100-I/PT Information
PIC32MK1024GPE100-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MK1024GPE100-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AC8723
|
Newark | Mcu, 32Bit, Pic32, 120Mhz, Tqfn, Product Range:Pic32 Family Pic32Mkgp Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MK1024GPE100-I/PT RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6600 / $8.9700 | Buy Now |
|
DISTI #
PIC32MK1024GPE100-I/PT
|
Avnet Americas | 32-bit General Purpose and Motor Control Application Microcontroller 1 Mbyte Flash 256 Kbyte SRAM 4 Kbyte EEPROM with FPU 100-Pin TQFP Tray - Trays (Alt: PIC32MK1024GPE100-I/PT) COO: Thailand RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$9.2125 / $10.5286 | Buy Now |
|
DISTI #
PIC32MK1024GPE100-I/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 100Pin, USB, CAN, TQFP, Projected EOL: 2044-04-18 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 748 and Alternates Available |
|
$7.5900 / $10.4400 | Buy Now |
|
|
Rochester Electronics | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$7.7400 / $9.6700 | Buy Now |
|
DISTI #
PIC32MK1024GPE100-I/PT
|
IBS Electronics | 32 BIT MCU FPU 1MB FLASH 256KB RAM EEPROM 120MHZ 100PIN USB CAN Min Qty: 5 Package Multiple: 1 | 476 |
|
$10.1780 / $11.1720 | Buy Now |
|
|
NAC | MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC. Package: 100 TQFP 12x12x1mm TRAY - PIC32 MX Series Product Line RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$8.9900 / $10.8400 | Buy Now |
|
DISTI #
PIC32MK1024GPE100-I/PT
|
Avnet Silica | 32bit General Purpose and Motor Control Application Microcontroller 1 Mbyte Flash 256 Kbyte SRAM 4 Kbyte EEPROM with FPU 100Pin TQFP Tray (Alt: PIC32MK1024GPE100-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 32BitMcu,Fpu,1MBFlash,256KBRam,EEPROM,120MHZ,100PIN,Usb,Can | 10900 |
|
RFQ | |
|
DISTI #
PIC32MK1024GPE100-I/PT
|
EBV Elektronik | 32bit General Purpose and Motor Control Application Microcontroller 1 Mbyte Flash 256 Kbyte SRAM 4 Kbyte EEPROM with FPU 100Pin TQFP Tray (Alt: PIC32MK1024GPE100-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
DISTI #
PIC32MK1024GPE100-I/PT
|
Maritex | 32-bit MCU Microcontrollers, MICROCHIP, PIC32MK1024GPE100-I/PT, 1 MB, CAN, I2C, I2S, IrDA, LIN, SPI, UART, USB, FLASH, TQFP Min Qty: 1 Package Multiple: 1 | 3040 |
|
$22.8860 | Buy Now |
US Tariff Estimator: PIC32MK1024GPE100-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MK1024GPE100-I/PT
PIC32MK1024GPE100-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MK1024GPE100-I/PT Part Data Attributes
|
|
PIC32MK1024GPE100-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK1024GPE100-I/PT
Microchip Technology Inc
32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 100Pin, USB, CAN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tfqfp, Tqfp100,.55sq,16 | |
| Pin Count | 100 | |
| Manufacturer Package Code | TQFP-100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Pic32 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 8 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 77 | |
| Number of Serial I/Os | 10 | |
| Number of Terminals | 100 | |
| Number of Timers | 12 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP100,.55SQ,16 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| RAM (bytes) | 262144 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 120 Mhz | |
| Supply Current-Max | 57 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC32MK1024GPE100-I/PT
This table gives cross-reference parts and alternative options found for PIC32MK1024GPE100-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK1024GPE100-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MK1024GPE100T-E/PT | Microchip Technology Inc | Check for Price | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 100Pin, USB, CAN | PIC32MK1024GPE100-I/PT vs PIC32MK1024GPE100T-E/PT |
| PIC32MK1024GPE100T-I/PT | Microchip Technology Inc | Check for Price | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 100Pin, USB, CAN | PIC32MK1024GPE100-I/PT vs PIC32MK1024GPE100T-I/PT |
PIC32MK1024GPE100-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MK1024GPE100-I/PT is 120 MHz.
-
The PIC32MK1024GPE100-I/PT has 1024 KB (1 MB) of flash memory.
-
The operating voltage range of the PIC32MK1024GPE100-I/PT is 2.2V to 3.6V.
-
Yes, the PIC32MK1024GPE100-I/PT has a built-in USB 2.0 OTG interface.
-
The PIC32MK1024GPE100-I/PT has 128 KB of RAM.