Part Details for PIC32MX120F032B-I/SS by Microchip Technology Inc
Results Overview of PIC32MX120F032B-I/SS by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX120F032B-I/SS Information
PIC32MX120F032B-I/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX120F032B-I/SS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AH4638
|
Newark | Mcu, 32Bit, 40Mhz, Ssop-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:8Kb, No. Of Pins:28Pins, Mcu Case Style:Ssop, Rohs Compliant: Yes |Microchip PIC32MX120F032B-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$2.4700 / $2.9900 | Buy Now |
|
DISTI #
PIC32MX120F032B-I/SS
|
Avnet Americas | - Rail/Tube (Alt: PIC32MX120F032B-I/SS) COO: Thailand RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.6375 / $3.0143 | Buy Now |
|
DISTI #
PIC32MX120F032B-I/SS
|
Microchip Technology Inc | 32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, SSOP, Projected EOL: 2040-10-17 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 2908 and Alternates Available |
|
$2.1700 / $2.9900 | Buy Now |
|
DISTI #
70451678
|
RS | PIC32, 32KB FLASH, 8KB RAM, 40 MHZ, CTMU, 4 DMA28 SSOP .209IN TUBE Min Qty: 282 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $2.9900 | RFQ |
|
DISTI #
32MX120F032B-I/SS
|
TME | IC: PIC microcontroller, 32kB, 40MHz, 2.3÷3.6VDC, SMD, SSOP28, tube Min Qty: 1 | 0 |
|
$2.6600 / $3.1500 | RFQ |
|
|
NAC | 32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC. Package: 28 SSOP .209in TUBE - PIC32 MX Series Product Line RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube | 0 |
|
$2.5700 / $3.1000 | Buy Now |
|
DISTI #
PIC32MX120F032B-I/SS
|
Avnet Silica | (Alt: PIC32MX120F032B-I/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC32MX120F032B-I/SS
|
EBV Elektronik | (Alt: PIC32MX120F032B-I/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | Other Series 40MHz 21 SSOP-28 Microcontrollers RoHS | 3 |
|
$5.2322 / $7.2976 | Buy Now |
US Tariff Estimator: PIC32MX120F032B-I/SS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MX120F032B-I/SS
PIC32MX120F032B-I/SS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MX120F032B-I/SS Part Data Attributes
|
|
PIC32MX120F032B-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX120F032B-I/SS
Microchip Technology Inc
32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Part Package Code | SSOP | |
| Package Description | SSOP, SSOP28,.3 | |
| Pin Count | 28 | |
| Manufacturer Package Code | SSOP-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | PIC32 | |
| Clock Frequency-Max | 40 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 10.2 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 21 | |
| Number of Terminals | 28 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 8192 | |
| RAM (words) | 8192 | |
| ROM (words) | 32768 | |
| ROM Programmability | FLASH | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 2 mm | |
| Speed | 40 MHz | |
| Supply Current-Max | 37 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 5.3 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX120F032B-I/SS
This table gives cross-reference parts and alternative options found for PIC32MX120F032B-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX120F032B-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MX120F032B-I/SP | Microchip Technology Inc | $2.6277 | 32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC | PIC32MX120F032B-I/SS vs PIC32MX120F032B-I/SP |
| PIC32MX120F032B-I/SO | Microchip Technology Inc | $2.7896 | 32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC | PIC32MX120F032B-I/SS vs PIC32MX120F032B-I/SO |
| PIC32MX120F032BT-I/SS | Microchip Technology Inc | $3.0850 | 32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC | PIC32MX120F032B-I/SS vs PIC32MX120F032BT-I/SS |
| PIC32MX120F032BT-I/ML | Microchip Technology Inc | $3.1350 | 32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC | PIC32MX120F032B-I/SS vs PIC32MX120F032BT-I/ML |
| PIC32MX120F032BT-I/SO | Microchip Technology Inc | $3.1350 | 32 Bit MCU, 32KB Flash, 8KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC | PIC32MX120F032B-I/SS vs PIC32MX120F032BT-I/SO |
PIC32MX120F032B-I/SS Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MX120F032B-I/SS is 50 MHz.
-
The PIC32MX120F032B-I/SS has 32 KB of flash memory.
-
Yes, the PIC32MX120F032B-I/SS can operate at 3.3V, but it can also operate at 2.5V and 1.8V.
-
No, the PIC32MX120F032B-I/SS does not have a built-in USB interface.
-
The PIC32MX120F032B-I/SS has two UARTs.