Part Details for PIC32MX270F256D-50I/PT by Microchip Technology Inc
Results Overview of PIC32MX270F256D-50I/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX270F256D-50I/PT Information
PIC32MX270F256D-50I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX270F256D-50I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94X2398
|
Newark | 32 Bit Microcontroller, Audio And Graphics Interface, Pic32 Mx, 50 Mhz, 256 Kb, 64 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC32MX270F256D-50I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$4.9400 / $5.9300 | Buy Now |
|
DISTI #
PIC32MX270F256D-50I/PT
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 44-Pin TQFP Tray - Trays (Alt: PIC32MX270F256D-50I/PT) COO: Thailand RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.2375 / $5.9857 | Buy Now |
|
DISTI #
PIC32MX270F256D-50I/PT
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC, TQFP, Projected EOL: 2039-06-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 655 and Alternates Available |
|
$4.3200 / $5.9300 | Buy Now |
|
DISTI #
70543193
|
RS | 256KB FLASH, 64KB RAM, 50MHZ, 10-BIT ADC, UART, SPI/I2S, I2C, CTMU, USB Min Qty: 160 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3400 / $5.9300 | RFQ |
|
DISTI #
32MX270F256D-50IPT
|
TME | IC: PIC microcontroller, 256kB, 2.3÷3.6VDC, SMD, TQFP44, PIC32 Min Qty: 1 | 0 |
|
$5.2300 / $6.2800 | RFQ |
|
|
NAC | 32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC. Package: 44 TQFP 10x10x1mm TRAY - PIC32 MX Series Product Line RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$5.1100 / $6.1600 | Buy Now |
|
DISTI #
PIC32MX270F256D-50I/PT
|
Avnet Silica | MCU 32Bit PIC32 PIC RISC 256KB Flash 25V33V 44Pin TQFP Tray (Alt: PIC32MX270F256D-50I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | 32BitMCU,256KBFlash,64KBRAM,50MHz,44Pin,USB,3Comp,CTMU,RTCC | 591 |
|
RFQ | |
|
DISTI #
PIC32MX270F256D-50I/PT
|
EBV Elektronik | MCU 32Bit PIC32 PIC RISC 256KB Flash 25V33V 44Pin TQFP Tray (Alt: PIC32MX270F256D-50I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | Other Series 50MHz 33 TQFP-44(10x10) Microcontrollers RoHS | 5 |
|
$6.6830 / $7.1055 | Buy Now |
US Tariff Estimator: PIC32MX270F256D-50I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MX270F256D-50I/PT
PIC32MX270F256D-50I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MX270F256D-50I/PT Part Data Attributes
|
|
PIC32MX270F256D-50I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX270F256D-50I/PT
Microchip Technology Inc
32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tqfp, Tqfp44,.39sq,31 | |
| Pin Count | 44 | |
| Manufacturer Package Code | TQFP-44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | This Device Features 3kbyte Of Boot Flash Memory | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Pic32 | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 33 | |
| Number of Serial I/Os | 4 | |
| Number of Terminals | 44 | |
| Number of Timers | 7 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP44,.39SQ,31 | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| RAM (bytes) | 65536 | |
| ROM (words) | 262144 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 50 Mhz | |
| Supply Current-Max | 37 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC32MX270F256D-50I/PT
This table gives cross-reference parts and alternative options found for PIC32MX270F256D-50I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX270F256D-50I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MX270F256D-50I/TL | Microchip Technology Inc | $4.0056 | 32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC | PIC32MX270F256D-50I/PT vs PIC32MX270F256D-50I/TL |
| PIC32MX270F256DT-50I/PT | Microchip Technology Inc | $6.1100 | 32 Bit MCU, 256KB Flash, 64KB RAM, 50 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC | PIC32MX270F256D-50I/PT vs PIC32MX270F256DT-50I/PT |
PIC32MX270F256D-50I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MX270F256D-50I/PT is 50 MHz.
-
The PIC32MX270F256D-50I/PT has 256 KB of flash memory.
-
The operating voltage range of the PIC32MX270F256D-50I/PT is 2.3V to 3.6V.
-
Yes, the PIC32MX270F256D-50I/PT has a built-in USB 2.0 OTG interface.
-
The PIC32MX270F256D-50I/PT has 4 UARTs.