Part Details for PIC32MX350F256L-I/PT by Microchip Technology Inc
Results Overview of PIC32MX350F256L-I/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX350F256L-I/PT Information
PIC32MX350F256L-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX350F256L-I/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06X0654
|
Newark | 32 Bit Microcontroller, General Performance, Pic32, 80 Mhz, 256 Kb, 64 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC32MX350F256L-I/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2511 |
|
$9.1400 / $10.3800 | Buy Now |
|
DISTI #
PIC32MX350F256L-I/PT
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays (Alt: PIC32MX350F256L-I/PT) COO: Thailand RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$6.4875 / $7.4143 | Buy Now |
|
DISTI #
PIC32MX350F256L-I/PT
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC, TQFP, Projected EOL: 2039-05-31 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 119 and Alternates Available |
|
$5.3400 / $7.3600 | Buy Now |
|
DISTI #
70453300
|
RS | MCU 32-BIT PIC32 PIC RISC 256KB FLASH 2.5V/3.3V 100-PIN TQFP Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7800 | RFQ |
|
DISTI #
32MX350F256L-I/PT
|
TME | IC: PIC microcontroller, 256kB, 80MHz, 2.3÷3.6VDC, SMD, TQFP100 Min Qty: 1 | 0 |
|
$6.3700 / $7.4600 | RFQ |
|
|
NAC | 32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC. Package: 100 TQFP 12x12x1mm TRAY - PIC32 MX Series Product Line RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$6.3300 / $7.6300 | Buy Now |
|
DISTI #
PIC32MX350F256L-I/PT
|
Avnet Silica | MCU 32Bit PIC32 PIC RISC 256KB Flash 25V33V 100Pin TQFP Tray (Alt: PIC32MX350F256L-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC32MX350F256L-I/PT
|
EBV Elektronik | MCU 32Bit PIC32 PIC RISC 256KB Flash 25V33V 100Pin TQFP Tray (Alt: PIC32MX350F256L-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | Other Series 80MHz 85 TQFP-100(12x12) Microcontrollers RoHS | 31 |
|
$12.3433 / $12.7902 | Buy Now |
US Tariff Estimator: PIC32MX350F256L-I/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MX350F256L-I/PT
PIC32MX350F256L-I/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MX350F256L-I/PT Part Data Attributes
|
|
PIC32MX350F256L-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX350F256L-I/PT
Microchip Technology Inc
32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | TFQFP, TQFP100,.55SQ,16 | |
| Pin Count | 100 | |
| Manufacturer Package Code | TQFP-100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Has ADC | YES | |
| Additional Feature | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | YES | |
| CPU Family | PIC32 | |
| Clock Frequency-Max | 80 MHz | |
| DAC Channels | NO | |
| DMA Channels | YES | |
| External Data Bus Width | ||
| Format | FIXED POINT | |
| Integrated Cache | NO | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 12 mm | |
| Low Power Mode | YES | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 85 | |
| Number of Terminals | 100 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | YES | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TFQFP | |
| Package Equivalence Code | TQFP100,.55SQ,16 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 65536 | |
| RAM (words) | 65536 | |
| ROM (words) | 274432 | |
| ROM Programmability | FLASH | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 1.2 mm | |
| Speed | 100 MHz | |
| Supply Current-Max | 75 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.4 mm | |
| Terminal Position | QUAD | |
| Width | 12 mm | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX350F256L-I/PT
This table gives cross-reference parts and alternative options found for PIC32MX350F256L-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX350F256L-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MX350F256L-V/PT | Microchip Technology Inc | $7.0719 | 32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC | PIC32MX350F256L-I/PT vs PIC32MX350F256L-V/PT |
| PIC32MX350F256L-V/PF | Microchip Technology Inc | $7.6661 | 32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC | PIC32MX350F256L-I/PT vs PIC32MX350F256L-V/PF |
| PIC32MX350F256LT-V/PT | Microchip Technology Inc | $7.9500 | 32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC | PIC32MX350F256L-I/PT vs PIC32MX350F256LT-V/PT |
| PIC32MX350F256LT-I/PF | Microchip Technology Inc | $8.2250 | 32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC | PIC32MX350F256L-I/PT vs PIC32MX350F256LT-I/PF |
| PIC32MX350F256LT-V/PF | Microchip Technology Inc | $8.6050 | 32 Bit MCU, 256KB Flash, 64KB RAM, 100 MHz, 100 Pin, 2 Comp, CTMU, RTCC | PIC32MX350F256L-I/PT vs PIC32MX350F256LT-V/PF |
PIC32MX350F256L-I/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MX350F256L-I/PT is 80 MHz.
-
The PIC32MX350F256L-I/PT has 256 KB of flash memory.
-
The PIC32MX350F256L-I/PT can operate at 3.3V, but not 5V. The recommended operating voltage is 3.0V to 3.6V.
-
Yes, the PIC32MX350F256L-I/PT has a built-in USB 2.0 OTG interface.
-
The PIC32MX350F256L-I/PT has 4 UARTs.