Part Details for PIC32MX370F512H-I/MR by Microchip Technology Inc
Results Overview of PIC32MX370F512H-I/MR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX370F512H-I/MR Information
PIC32MX370F512H-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX370F512H-I/MR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70W0283
|
Newark | Mcu, 32Bit, 100Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MX370F512H-I/MR RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 | Buy Now |
|
DISTI #
PIC32MX370F512H-I/MR
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX370F512H-I/MR) COO: China RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$7.2625 / $8.3000 | Buy Now |
|
DISTI #
PIC32MX370F512H-I/MR
|
Microchip Technology Inc | 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC, QFN, Projected EOL: 2040-10-22 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 37 and Alternates Available |
|
$6.0000 / $8.2300 | Buy Now |
|
DISTI #
70543348
|
RS | 80MHZ, 2 ANALOG COMP., 2I2C, 2SPI/I2S, 28 CH. ADC, RTCC, DMA, PMP Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3200 | RFQ |
|
DISTI #
32MX370F512H-I/MR
|
TME | IC: PIC microcontroller, 512kB, 80MHz, 2.3÷3.6VDC, SMD, QFN64, tube Min Qty: 1 | 19 |
|
$10.3100 / $10.7200 | Buy Now |
|
|
NAC | 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC. Package: 64 QFN 9x9x0.9mm TUBE - PIC32 MX Series Product Line RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$7.0900 / $8.5400 | Buy Now |
|
DISTI #
PIC32MX370F512H-I/MR
|
Avnet Silica | MCU 32Bit PIC32 PIC RISC 512KB Flash 25V33V 64Pin QFN EP Tube (Alt: PIC32MX370F512H-I/MR) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | MCU32-BitPIC32PICRISC512KBFlash2.5V/3.3V64-PinQFNEPTube-Rail/Tube | 3226 |
|
RFQ | |
|
DISTI #
PIC32MX370F512H-I/MR
|
EBV Elektronik | MCU 32Bit PIC32 PIC RISC 512KB Flash 25V33V 64Pin QFN EP Tube (Alt: PIC32MX370F512H-I/MR) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC32MX370F512H-I/MR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MX370F512H-I/MR
PIC32MX370F512H-I/MR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MX370F512H-I/MR Part Data Attributes
|
|
PIC32MX370F512H-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX370F512H-I/MR
Microchip Technology Inc
32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc64,.35sq,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | QFN-64 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Additional Feature | Aec-Q100 Revh (Grade 2 -40 Cel To +105 Cel) Planned | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Pic32 | |
| Clock Frequency-Max | 80 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Fixed Point | |
| Integrated Cache | No | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e3 | |
| Length | 9 Mm | |
| Low Power Mode | Yes | |
| Number of DMA Channels | 4 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 53 | |
| Number of Terminals | 64 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| RAM (words) | 131072 | |
| ROM (words) | 536576 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Speed | 100 Mhz | |
| Supply Current-Max | 75 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC32MX370F512H-I/MR
This table gives cross-reference parts and alternative options found for PIC32MX370F512H-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX370F512H-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MX370F512H-I/PT | Microchip Technology Inc | $6.4034 | 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC | PIC32MX370F512H-I/MR vs PIC32MX370F512H-I/PT |
| PIC32MX370F512H-V/PT | Microchip Technology Inc | $7.7803 | 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC | PIC32MX370F512H-I/MR vs PIC32MX370F512H-V/PT |
| PIC32MX370F512H-V/MR | Microchip Technology Inc | $7.9228 | 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC | PIC32MX370F512H-I/MR vs PIC32MX370F512H-V/MR |
| PIC32MX370F512HT-V/PT | Microchip Technology Inc | $8.7350 | 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC | PIC32MX370F512H-I/MR vs PIC32MX370F512HT-V/PT |
| PIC32MX370F512HT-V/MR | Microchip Technology Inc | $8.8950 | 32 Bit MCU, 512KB Flash, 128KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC | PIC32MX370F512H-I/MR vs PIC32MX370F512HT-V/MR |
PIC32MX370F512H-I/MR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MX370F512H-I/MR is 80 MHz.
-
The PIC32MX370F512H-I/MR has 512 KB of flash memory.
-
The PIC32MX370F512H-I/MR has 128 KB of RAM.
-
Yes, the PIC32MX370F512H-I/MR has a built-in USB 2.0 OTG interface.
-
The PIC32MX370F512H-I/MR can operate at 3.3V, but not 5V. The recommended operating voltage is 3.0V to 3.6V.