Part Details for PIC32MX795F512L-80V/PT by Microchip Technology Inc
Results Overview of PIC32MX795F512L-80V/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX795F512L-80V/PT Information
PIC32MX795F512L-80V/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX795F512L-80V/PT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90W0811
|
Newark | 32 Bit Microcontroller, Graphics Interface, Pic32, 80 Mhz, 512 Kb, 128 Kb, 100, Tqfp Rohs Compliant: Yes |Microchip PIC32MX795F512L-80V/PT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 564 |
|
$11.1200 / $13.0000 | Buy Now |
|
DISTI #
PIC32MX795F512L-80V/PT
|
Avnet Americas | - Trays (Alt: PIC32MX795F512L-80V/PT) COO: Thailand RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$11.8250 / $13.5143 | Buy Now |
|
DISTI #
PIC32MX795F512L-80V/PT
|
Microchip Technology Inc | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN, TQFP, Projected EOL: 2039-06-30 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray | In Stock: 1317 and Alternates Available |
|
$9.7300 / $13.4000 | Buy Now |
|
DISTI #
70451494
|
RS | MCU 32-BIT PIC32 PIC RISC 512KB FLASH 2.5V/3.3V 100-PIN TQFP TRAY Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7000 / $13.0000 | RFQ |
|
DISTI #
32MX795F512L-80VPT
|
TME | IC: PIC microcontroller, 512kB, 80MHz, 2.3÷3.6VDC, SMD, TQFP100 Min Qty: 1 | 0 |
|
$11.7700 / $14.1200 | RFQ |
|
|
NAC | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN. Package: 100 TQFP 12x12x1mm TRAY - PIC32 MX Series Product Line RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$11.5400 / $13.9100 | Buy Now |
|
DISTI #
PIC32MX795F512L-80V/PT
|
Avnet Silica | (Alt: PIC32MX795F512L-80V/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC32MX795F512L-80V/PT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 119 |
|
$9.3500 / $11.9000 | Buy Now |
|
|
Chip Stock | MCU32-bitPIC32PICRISC512KBFlash2.5V/3.3V100-PinTQFPTray-Trays | 2690 |
|
RFQ | |
|
DISTI #
PIC32MX795F512L-80V/PT
|
EBV Elektronik | (Alt: PIC32MX795F512L-80V/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC32MX795F512L-80V/PT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MX795F512L-80V/PT
PIC32MX795F512L-80V/PT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MX795F512L-80V/PT Part Data Attributes
|
|
PIC32MX795F512L-80V/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX795F512L-80V/PT
Microchip Technology Inc
32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Tfqfp, | |
| Pin Count | 100 | |
| Manufacturer Package Code | TQFP-100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Has ADC | Yes | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Pic32 | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 12 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 3 | |
| Number of DMA Channels | 8 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 83 | |
| Number of Terminals | 100 | |
| Number of Timers | 5 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| RAM (words) | 131072 | |
| ROM (words) | 536576 | |
| ROM Programmability | Flash | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 80 Mhz | |
| Supply Current-Max | 120 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 12 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC32MX795F512L-80V/PT
This table gives cross-reference parts and alternative options found for PIC32MX795F512L-80V/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX795F512L-80V/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MX795F512L-80I/BG | Microchip Technology Inc | $10.0890 | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 121 Pin, USB, ENET, 2 CAN | PIC32MX795F512L-80V/PT vs PIC32MX795F512L-80I/BG |
| PIC32MX795F512L-80I/PF | Microchip Technology Inc | $12.1505 | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN | PIC32MX795F512L-80V/PT vs PIC32MX795F512L-80I/PF |
| PIC32MX795F512L-80I/PT | Microchip Technology Inc | $12.2276 | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN | PIC32MX795F512L-80V/PT vs PIC32MX795F512L-80I/PT |
| PIC32MX795F512L-80V/BG | Microchip Technology Inc | $12.5639 | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 121 Pin, USB, ENET, 2 CAN | PIC32MX795F512L-80V/PT vs PIC32MX795F512L-80V/BG |
| PIC32MX795F512LT-80I/PF | Microchip Technology Inc | $13.2961 | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN | PIC32MX795F512L-80V/PT vs PIC32MX795F512LT-80I/PF |
| PIC32MX795F512LT-80V/PT | Microchip Technology Inc | $13.7700 | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN | PIC32MX795F512L-80V/PT vs PIC32MX795F512LT-80V/PT |
| PIC32MX795F512LT-80I/PT | Microchip Technology Inc | $18.1963 | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN | PIC32MX795F512L-80V/PT vs PIC32MX795F512LT-80I/PT |
| PIC32MX795F512LT-80V/PF | Microchip Technology Inc | Check for Price | 32 Bit MCU, 512KB Flash, 128KB RAM, 80 MHz, 100 Pin, USB, ENET, 2 CAN | PIC32MX795F512L-80V/PT vs PIC32MX795F512LT-80V/PF |
PIC32MX795F512L-80V/PT Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 8 MHz.
-
To configure the oscillator for optimal performance, set the FNOSC register to '011' for the internal fast RC oscillator, and set the FRCDIV register to '000' for a 1:1 ratio.
-
The maximum amount of current that can be sourced or sunk by a GPIO pin is 25 mA.
-
To enable the watchdog timer, set the SWRST bit in the RSWRST register to '1', and then set the WDTPS bits in the WDTCON register to the desired timeout period.
-
The maximum amount of flash memory that can be used for program storage is 512 KB.