Part Details for PIC32MZ0512EFF100-I/PF by Microchip Technology Inc
Results Overview of PIC32MZ0512EFF100-I/PF by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ0512EFF100-I/PF Information
PIC32MZ0512EFF100-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ0512EFF100-I/PF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
47Y9297
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mzef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip PIC32MZ0512EFF100-I/PF RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $11.6700 | Buy Now |
|
DISTI #
PIC32MZ0512EFF100-I/PF
|
Avnet Americas | 32 Bit Microcontroller, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32, 32 bit, 200 MHz - Trays (Alt: PIC32MZ0512EFF100-I/PF) COO: Thailand RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$10.9625 / $12.5286 | Buy Now |
|
DISTI #
PIC32MZ0512EFF100-I/PF
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI, TQFP, Projected EOL: 2039-07-09 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray | In Stock: 83 and Alternates Available |
|
$9.0300 / $12.4300 | Buy Now |
|
|
NAC | 512KB Flash, 128KB RAM, No Crypto, CAN. Package: 100 TQFP 14x14x1mm TRAY - PIC32 MX Series Product Line RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$10.7000 / $12.9000 | Buy Now |
|
DISTI #
PIC32MZ0512EFF100-I/PF
|
Avnet Silica | 32 Bit Microcontroller PIC32 Family PIC32MZEF Series Microcontrollers PIC32 32 bit 200 MHz (Alt: PIC32MZ0512EFF100-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
PIC32MZ0512EFF100-I/PF
|
EBV Elektronik | 32 Bit Microcontroller PIC32 Family PIC32MZEF Series Microcontrollers PIC32 32 bit 200 MHz (Alt: PIC32MZ0512EFF100-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: PIC32MZ0512EFF100-I/PF by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC32MZ0512EFF100-I/PF
PIC32MZ0512EFF100-I/PF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MZ0512EFF100-I/PF Part Data Attributes
|
|
PIC32MZ0512EFF100-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ0512EFF100-I/PF
Microchip Technology Inc
32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tqfp, Tqfp100,.63sq | |
| Pin Count | 100 | |
| Manufacturer Package Code | TQFP-100 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Has ADC | Yes | |
| Additional Feature | It Also Has 12-Ch Dedicated Dma And 160kbyte Of Boot Flash Memory | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| CPU Family | Pic32 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| Format | Floating Point | |
| Integrated Cache | Yes | |
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Low Power Mode | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of DMA Channels | 16 | |
| Number of External Interrupts | 5 | |
| Number of I/O Lines | 78 | |
| Number of Terminals | 100 | |
| Number of Timers | 9 | |
| On Chip Data RAM Width | 8 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 131072 | |
| RAM (words) | 131072 | |
| ROM (words) | 524288 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 200 Mhz | |
| Supply Current-Max | 130 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC32MZ0512EFF100-I/PF
This table gives cross-reference parts and alternative options found for PIC32MZ0512EFF100-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ0512EFF100-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC32MZ0512EFE100T-I/PT | Microchip Technology Inc | $11.8100 | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI | PIC32MZ0512EFF100-I/PF vs PIC32MZ0512EFE100T-I/PT |
| PIC32MZ0512EFK100-I/PF | Microchip Technology Inc | $12.1275 | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Cryp | PIC32MZ0512EFF100-I/PF vs PIC32MZ0512EFK100-I/PF |
| PIC32MZ0512EFF100-I/PT | Microchip Technology Inc | $12.2548 | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI | PIC32MZ0512EFF100-I/PF vs PIC32MZ0512EFF100-I/PT |
| PIC32MZ0512EFE100T-I/PF | Microchip Technology Inc | $12.4800 | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI | PIC32MZ0512EFF100-I/PF vs PIC32MZ0512EFE100T-I/PF |
| PIC32MZ0512EFF100T-I/PF | Microchip Technology Inc | $12.7400 | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI | PIC32MZ0512EFF100-I/PF vs PIC32MZ0512EFF100T-I/PF |
| PIC32MZ0512EFF100T-I/GJX | Microchip Technology Inc | Check for Price | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI | PIC32MZ0512EFF100-I/PF vs PIC32MZ0512EFF100T-I/GJX |
| PIC32MZ0512EFF100T-I/PT | Microchip Technology Inc | Check for Price | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI | PIC32MZ0512EFF100-I/PF vs PIC32MZ0512EFF100T-I/PT |
| PIC32MZ0512EFE100-I/PT | Microchip Technology Inc | Check for Price | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI | PIC32MZ0512EFF100-I/PF vs PIC32MZ0512EFE100-I/PT |
| PIC32MZ0512EFK100T-I/GJX | Microchip Technology Inc | Check for Price | 32Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN Crypto | PIC32MZ0512EFF100-I/PF vs PIC32MZ0512EFK100T-I/GJX |
| PIC32MZ0512EFE100-I/GJX | Microchip Technology Inc | Check for Price | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI | PIC32MZ0512EFF100-I/PF vs PIC32MZ0512EFE100-I/GJX |
PIC32MZ0512EFF100-I/PF Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MZ0512EFF100-I/PF is 200 MHz.
-
The PIC32MZ0512EFF100-I/PF has 1 MB of flash memory.
-
The PIC32MZ0512EFF100-I/PF has 512 KB of RAM.
-
Yes, the PIC32MZ0512EFF100-I/PF has a built-in USB 2.0 OTG interface.
-
The operating voltage range of the PIC32MZ0512EFF100-I/PF is 2.3V to 3.6V.